Part Details for MQ2N4858UB/TR by Microchip Technology Inc
Results Overview of MQ2N4858UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ2N4858UB/TR Information
MQ2N4858UB/TR by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MQ2N4858UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2655
|
Newark | Jfet Ub Rohs Compliant: Yes |Microchip MQ2N4858UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$76.0800 / $79.1200 | Buy Now |
DISTI #
150-MQ2N4858UB/TR-ND
|
DigiKey | JFET N-CH 40V UB Min Qty: 100 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$79.1204 | Buy Now |
DISTI #
MQ2N4858UB/TR
|
Avnet Americas | Transistor JFET N-CH 40V 80mA 3-Pin UB T/R - Tape and Reel (Alt: MQ2N4858UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$71.2512 / $76.3714 | Buy Now |
DISTI #
579-MQ2N4858UBTR
|
Mouser Electronics | JFETs JFET | 0 |
|
$79.1200 | Order Now |
DISTI #
MQ2N4858UB/TR
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$85.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.9300 / $219.1000 | Buy Now |
|
NAC | JFET, UB RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$74.2200 / $86.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$77.9300 / $219.1000 | Buy Now |
Part Details for MQ2N4858UB/TR
MQ2N4858UB/TR CAD Models
MQ2N4858UB/TR Part Data Attributes
|
MQ2N4858UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MQ2N4858UB/TR
Microchip Technology Inc
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip |