Part Details for MQ1N8177US/TR by Microchip Technology Inc
Results Overview of MQ1N8177US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ1N8177US/TR Information
MQ1N8177US/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MQ1N8177US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9686
|
Newark | Low Capacitance Tvs Rohs Compliant: Yes |Microchip MQ1N8177US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6600 / $26.6900 | Buy Now |
DISTI #
150-MQ1N8177US/TRCT-ND
|
DigiKey | TVS DIODE 100VWM 168VC A SQMELF Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.6900 / $28.7400 | Buy Now |
DISTI #
MQ1N8177US/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 100V 150W 2-Pin Case A Bag - Tape and Reel (Alt: MQ1N8177US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$24.0201 / $25.6625 | Buy Now |
DISTI #
579-MQ1N8177US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Capacitance TVS RoHS: Compliant | 0 |
|
$26.6900 | Order Now |
DISTI #
MQ1N8177US/TR
|
Microchip Technology Inc | Low Capacitance TVS _ A-Body Sq. Melf, Projected EOL: 2049-11-29 COO: United States of America Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$24.2300 / $28.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4800 / $53.3800 | Buy Now |
|
NAC | Low Capacitance TVS, RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$25.0400 / $29.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4800 / $53.3800 | Buy Now |