Part Details for MQ-332-051-000-4100 by AirBorn Inc
Results Overview of MQ-332-051-000-4100 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ-332-051-000-4100 Information
MQ-332-051-000-4100 by AirBorn Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63784-1005LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
75241-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, mini PV Terminal, Centerline Crimp-to-Wire Receptacle. | |
54242-106141000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MQ-332-051-000-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQ-3320510004100
|
Mouser Electronics | D-Sub Backshells .050" Low Profile Metal RoHS: Compliant | 0 |
|
$201.5600 / $239.5300 | Order Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL (Also Known As: MQ3320510004100) | 19 |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 19 |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL (Also Known As: MQ3320510004100) | 1 |
|
$125.6426 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 1 |
|
$125.6426 | Buy Now |