Part Details for MQ-323-051-2A3-0000 by AirBorn Inc
Results Overview of MQ-323-051-2A3-0000 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ-323-051-2A3-0000 Information
MQ-323-051-2A3-0000 by AirBorn Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for MQ-323-051-2A3-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQ3230512A30000
|
Mouser Electronics | D-Sub MIL Spec Connectors Low Profile Metal Cable Connector (RECEPTACLE) | 0 |
|
$523.4200 / $564.8900 | Order Now |
|
Powell Electronics | MQ-323-051-2A3-0000 Min Qty: 1 | 8 |
|
$595.6800 / $627.0300 | Buy Now |
Part Details for MQ-323-051-2A3-0000
MQ-323-051-2A3-0000 CAD Models
MQ-323-051-2A3-0000 Part Data Attributes
|
MQ-323-051-2A3-0000
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-323-051-2A3-0000
AirBorn Inc
D Microminiature Connector, 51 Contact(s), Female, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | G | |
Total Number of Contacts | 51 |
Alternate Parts for MQ-323-051-2A3-0000
This table gives cross-reference parts and alternative options found for MQ-323-051-2A3-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ-323-051-2A3-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ-322-051-213-0000 | AirBorn Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Female, Receptacle, ROHS COMPLIANT | MQ-323-051-2A3-0000 vs MQ-322-051-213-0000 |