Part Details for MQ-322-051-213-4300 by AirBorn Inc
Results Overview of MQ-322-051-213-4300 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ-322-051-213-4300 Information
MQ-322-051-213-4300 by AirBorn Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
47743-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
65043-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Price & Stock for MQ-322-051-213-4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MQ-322-051-213-4300-ND
|
DigiKey | CONN MICRO-D RCPT 51POS SLDR CUP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$333.0376 / $401.6000 | Buy Now |
DISTI #
479-MQ322512134300
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 5 |
|
$373.9400 / $433.9400 | Buy Now |
Part Details for MQ-322-051-213-4300
MQ-322-051-213-4300 CAD Models
MQ-322-051-213-4300 Part Data Attributes
|
MQ-322-051-213-4300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-322-051-213-4300
AirBorn Inc
D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.25 inch | |
Body Depth | 0.178 inch | |
Body Length | 1.428 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 51 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for MQ-322-051-213-4300
This table gives cross-reference parts and alternative options found for MQ-322-051-213-4300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ-322-051-213-4300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM-3C2-051-2A3-2600 | AirBorn Inc | Check for Price | D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle | MQ-322-051-213-4300 vs MM-3C2-051-2A3-2600 |
MQ-322-051-213-4300 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the MQ-322-051-213-4300 connector, as specified by AirBorn Inc.
-
Yes, the MQ-322-051-213-4300 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial systems.
-
The MQ-322-051-213-4300 connector is designed to operate in a wide range of temperatures (-55°C to 125°C) and humidity levels, making it suitable for harsh environment applications.
-
The MQ-322-051-213-4300 connector has a mating cycle life of 500 cycles, as specified by AirBorn Inc.
-
Yes, the MQ-322-051-213-4300 connector is RoHS and REACH compliant, meeting the European Union's directives for restricted substances and hazardous materials.