-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPZ1608S471ATD25 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1556
|
Newark | Ferrite Chip Bead, 0603, 0.15Ohm, 1A Rohs Compliant: Yes |Tdk MPZ1608S471ATD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7287 |
|
$0.0330 / $0.0510 | Buy Now |
DISTI #
445-MPZ1608S471ATD25CT-ND
|
DigiKey | FERRITE BEAD 470 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14666 In Stock |
|
$0.0195 / $0.1000 | Buy Now |
DISTI #
MPZ1608S471ATD25
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 470 ohm, 1 A, MPZ Series, 0.15 ohm, ? 25% - Tape and Reel (Alt: MPZ1608S471ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0198 | Buy Now |
DISTI #
810-MPZ1608S471ATD25
|
Mouser Electronics | Ferrite Beads 0603 470ohms 1000mA Power Line AEC-Q200 RoHS: Compliant | 73989 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
E02:0323_08003809
|
Arrow Electronics | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | Europe - 16000 |
|
$0.0244 | Buy Now |
DISTI #
V36:1790_06596420
|
Arrow Electronics | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks | Americas - 8000 |
|
$0.0195 | Buy Now |
DISTI #
V72:2272_06596420
|
Arrow Electronics | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Strips | Americas - 22 |
|
$0.0202 | Buy Now |
DISTI #
19041517
|
Verical | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0245 | Buy Now |
DISTI #
88175911
|
Verical | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2513 | Americas - 8000 |
|
$0.0195 | Buy Now |
DISTI #
MPZ1608S471ATD25
|
TTI | Ferrite Beads 0603 470ohms 1000mA Power Line AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 52000 In Stock |
|
$0.0198 / $0.0208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1608S471ATD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608S471ATD25
TDK Corporation
Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Width | 0.8 mm |
The recommended land pattern for the MPZ1608S471ATD25 can be found in the TDK Corporation's recommended footprint document or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent defects.
To prevent damage, handle the MPZ1608S471ATD25 by the edges, avoid touching the component's terminals, and use anti-static wrist straps or mats to prevent electrostatic discharge. It's also recommended to follow the IPC-A-610 standard for electronic assembly handling.
The maximum allowable voltage derating for the MPZ1608S471ATD25 is typically 80% of the rated voltage. However, it's recommended to consult with TDK Corporation's application engineers or refer to the device's datasheet for specific derating guidelines.
The MPZ1608S471ATD25 is rated for operation up to 125°C. However, it's essential to consider the device's power derating, thermal management, and potential degradation of the component's characteristics at high temperatures. Consult with TDK Corporation's application engineers or refer to the device's datasheet for specific guidance.
To ensure proper soldering, follow the recommended soldering profile, use a solder with a melting point compatible with the component's rating, and maintain a clean and dry assembly environment. It's also recommended to follow the IPC-J-STD-001 standard for soldering electronic assemblies.