-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPZ1005S600CT000 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2180
|
Newark | Ferrite Chip Beads Rohs Compliant: Yes |Tdk MPZ1005S600CT000 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 300000 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
03AJ2303
|
Newark | Ferrite Bead, 0402, 1.5A, 0.06Ohm, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:60Ohm, Dc Current Rating:1.5A, Product Range:Mpz Series, Dc Resistance Max:0.06Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Tdk MPZ1005S600CT000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9584 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
45AC5549
|
Newark | Ferrite Bead, 0402, 1.5A, 0.06Ohm, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:60Ohm, Dc Current Rating:1.5A, Product Range:Mpz Series, Dc Resistance Max:0.06Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Tdk MPZ1005S600CT000 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
445-2980-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87981 In Stock |
|
$0.0187 / $0.1000 | Buy Now |
DISTI #
MPZ1005S600CT000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 60 ohm, 1.5 A, MPZ Series, 0.06 ohm, ? 25% - Tape and Reel (Alt: MPZ1005S600CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 300000 |
|
$0.0172 | Buy Now |
DISTI #
03AJ2303
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 60 ohm, 1.5 A, MPZ Series, 0.06 ohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 03AJ2303) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0320 / $0.0980 | Buy Now |
DISTI #
810-MPZ1005S600CT000
|
Mouser Electronics | Ferrite Beads 60 OHM 25% 1.5A RoHS: Compliant | 0 |
|
$0.0190 / $0.1000 | Order Now |
DISTI #
V36:1790_06596389
|
Arrow Electronics | Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.5A 0.06Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2422 | Americas - 250000 |
|
$0.0180 / $0.0183 | Buy Now |
DISTI #
V72:2272_06596389
|
Arrow Electronics | Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.5A 0.06Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 416 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 Container: Cut Strips | Americas - 416 |
|
$0.0189 | Buy Now |
DISTI #
87115752
|
Verical | Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.5A 0.06Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2422 | Americas - 250000 |
|
$0.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1005S600CT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1005S600CT000
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |
The recommended land pattern for the MPZ1005S600CT000 is a rectangular pad with a size of 2.5mm x 1.6mm, with a solder mask opening of 2.2mm x 1.3mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
The MPZ1005S600CT000 has a thermal resistance of 10°C/W. To ensure reliable operation, it's recommended to provide a thermal pad or heat sink to dissipate heat. The component should be placed on a thick copper layer (at least 1 oz) and connected to a large copper area or a heat sink to dissipate heat efficiently.
The recommended soldering profile for the MPZ1005S600CT000 is a peak temperature of 260°C, with a dwell time of 30-60 seconds above 217°C. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
The MPZ1005S600CT000 is designed to withstand vibrations up to 10G. However, it's recommended to perform additional testing and validation to ensure the component meets the specific vibration requirements of your application.
To ensure reliability in a humid environment, it's recommended to apply a conformal coating to the component and the surrounding PCB area. Additionally, the component should be stored in a dry environment (less than 60% RH) and handled with care to prevent moisture absorption.