-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5316, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPY20W1100FA00MSSD by Wima is a Paper Capacitor.
Paper Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5740
|
Newark | Suppression Capacitor, 1000Pf, Class Y2 Rohs Compliant: Yes |Wima MPY20W1100FA00MSSD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1928-MPY20W1100FA00MSSD-ND
|
DigiKey | MP 3-Y2 1000 PF 250 VAC 4X8.5X13 Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$595.8750 | Buy Now |
|
NexGen Digital | 203 |
|
RFQ | ||
DISTI #
MPY20W1100FA00MSSD
|
Avnet Abacus | MP 3Y2 1000 pF 20 250 VAC 4x85x135 FVRM10 bulk standard (Alt: MPY20W1100FA00MSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPY20W1100FA00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPY20W1100FA00MSSD
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5316, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 280°C.
Yes, the MPY20W1100FA00MSSD is designed for high-frequency applications up to 1 GHz, making it suitable for RF and microwave circuits.
The maximum operating voltage derating is 80% of the rated voltage, which is 880 V for the MPY20W1100FA00MSSD.
Yes, the MPY20W1100FA00MSSD is designed to operate in temperatures up to 125°C, making it suitable for high-temperature applications.
The ESR of the MPY20W1100FA00MSSD is approximately 50 mΩ at 100 kHz.