Part Details for MPXV7002DP by Freescale Semiconductor
Results Overview of MPXV7002DP by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXV7002DP Information
MPXV7002DP by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXV7002DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Vyrian | Sensors & Transducers | 3755 |
|
RFQ | |
|
Win Source Electronics | Integrated Silicon Pressure Sensor On-Chip Signal Conditioned, Temperature Compensated and Calibrated | 5000 |
|
$8.6625 / $11.1891 | Buy Now |
Part Details for MPXV7002DP
MPXV7002DP CAD Models
MPXV7002DP Part Data Attributes
|
MPXV7002DP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXV7002DP
Freescale Semiconductor
Pressure Sensor, 5V, -2/2kPa, SOP 8, Port, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (%) | 6.25% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 12.06 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Linearity (%) | 6.25 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 2.50V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 10 °C | |
Output Range | 2.50-4.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 0.29 Psi | |
Pressure Range-Min | -0.29 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
MPXV7002DP Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPXV7002DP involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
-
Calibration of the MPXV7002DP involves applying known pressures to the sensor and measuring the corresponding output voltages. A calibration curve can then be generated to map output voltages to pressure values.
-
The recommended power-on sequence for the MPXV7002DP is to first apply the analog supply voltage (VCC) and then the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To handle EMI with the MPXV7002DP, use a shielded cable to connect the sensor to the ADC, keep the sensor away from high-frequency sources, and use a low-pass filter to filter out high-frequency noise.
-
The MPXV7002DP can measure pressures up to 700 kPa (100 psi). Exceeding this pressure range may damage the sensor.