-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXV5100GP by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6652
|
Newark | Pressure Sensor, 0-100Kpa, Sop-8, Pressure Type:Gauge, Sensitivity, V/P:45Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:100Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, No. Of Rohs Compliant: Yes |Nxp MPXV5100GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 334 |
|
$11.6000 / $15.8000 | Buy Now |
DISTI #
09P4187
|
Newark | Pressure Sensor, Gauge, 0 To 100Kpa, 1369-01, Pressure Type:Gauge, Operating Pressure Min:0Kpa, Operating Pressure Max:100Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case/Package:Sop, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Nxp MPXV5100GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $15.8000 | Buy Now |
DISTI #
96AC1073
|
Newark | Pressure Sensor, 5V, 0/100Kpa, Sop 8, Port Rohs Compliant: Yes |Nxp MPXV5100GP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 / $15.2200 | Buy Now |
DISTI #
MPXV5100GP-ND
|
DigiKey | SENSOR 14.5PSIG 0.13" 4.7V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
94 In Stock |
|
$11.8404 / $16.1200 | Buy Now |
DISTI #
MPXV5100GP
|
Avnet Americas | Pressure Sensor, Gauge, 0 kPa, 100 kPa, 4.75 V, 5.25 V, SOP - Trays (Alt: MPXV5100GP) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$10.0772 / $10.4189 | Buy Now |
DISTI #
841-MPXV5100GP
|
Mouser Electronics | Board Mount Pressure Sensors SOP 8PIN W/TOP PORT RoHS: Compliant | 1997 |
|
$10.6700 / $15.9500 | Buy Now |
DISTI #
87797584
|
Verical | Board Mount Pressure Sensor 0kPa to 100kPa Gage 8-Pin SMT Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2401 | Americas - 1500 |
|
$14.0500 | Buy Now |
DISTI #
87797587
|
Verical | Board Mount Pressure Sensor 0kPa to 100kPa Gage 8-Pin SMT Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2301 | Americas - 226 |
|
$14.0500 | Buy Now |
|
Rochester Electronics | MPXV5100 - Peizoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 2.5%, 0.20-4.70V, Square, Surface Mount RoHS: Compliant Status: Active Min Qty: 1 | 1726 |
|
$8.9900 / $11.2400 | Buy Now |
DISTI #
MPXV5100GP
|
Avnet Silica | Pressure Sensor Gauge 0 kPa 100 kPa 475 V 525 V SOP (Alt: MPXV5100GP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Silica - 75 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5100GP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV5100GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CASE 1369-01, SMT-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 12.06 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXV5100GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5100GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPX5100GP | Freescale Semiconductor | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, CASE 867B, UNIBODY PACKAGE-6 | MPXV5100GP vs MPX5100GP |
A good PCB layout for the MPXV5100GP involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
Calibration of the MPXV5100GP involves applying a known pressure to the sensor and measuring the output voltage. The sensor's output can be calibrated using a two-point calibration method, where the output voltage is measured at two known pressure points.
The recommended power-on sequence for the MPXV5100GP is to apply the power supply voltage (VCC) before applying the input voltage (VIN). This ensures that the internal voltage regulator is stable before the sensor starts operating.
To minimize EMI with the MPXV5100GP, use a shielded cable, keep the sensor away from high-frequency sources, and use a low-pass filter to filter out high-frequency noise.
The MPXV5100GP can measure pressures up to 10 times the rated pressure range, but the accuracy may degrade at higher pressures. It's recommended to use the sensor within its specified pressure range for optimal accuracy.