-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXV5010GC6T1 by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3912
|
Newark | Pressure Sensor, 0 To 10Kpa, Sop-8, Pressure Type:Gauge, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case/Package:Sop, No. Of Pins:8Pins, Accuracy:± 5% Rohs Compliant: Yes |Nxp MPXV5010GC6T1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.2200 | Buy Now |
DISTI #
MPXV5010GC6T1CT-ND
|
DigiKey | SENSOR 1.45PSIG 0.13" 4.7V Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2872 In Stock |
|
$14.7921 / $19.9600 | Buy Now |
DISTI #
MPXV5010GC6T1
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin SMT T/R - Tape and Reel (Alt: MPXV5010GC6T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 800 |
|
$12.7759 / $13.2092 | Buy Now |
DISTI #
841-MPXV5010GC6T1
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN INTEG 10KPA RoHS: Compliant | 499 |
|
$14.5400 / $19.9600 | Buy Now |
|
Rochester Electronics | MPXV5010 - Pressure Sensor, 5V, 0/10kPa, SOP 8 RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$11.4000 / $14.2500 | Buy Now |
DISTI #
MPXV5010GC6T1
|
IBS Electronics | GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1.45 PSI 5% 0.20-4.70V SQUARE THROUGH HOLE MOUNT Min Qty: 400 Package Multiple: 1 | 0 |
|
$17.9270 / $18.1350 | Buy Now |
|
NXP Semiconductors | Pressure Sensor, 5V, 0/10kPa, SOP 8, Reel 13" Q2/T3 RoHS: Compliant pbFree: Yes Lead time: 52 Weeks, 0 Days Container: Reel | Free Sample - 817 |
|
$10.8300 | Buy Now |
DISTI #
MPXV5010GC6T1
|
Avnet Silica | Pressure Sensor 02V to 47V 0kPa to 10kPa Gauge 8Pin SMT TR (Alt: MPXV5010GC6T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXV5010GC6T1
|
EBV Elektronik | Pressure Sensor 02V to 47V 0kPa to 10kPa Gauge 8Pin SMT TR (Alt: MPXV5010GC6T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5010GC6T1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV5010GC6T1
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
A good PCB layout for the MPXV5010GC6T1 involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
Calibration of the MPXV5010GC6T1 involves applying a known pressure to the sensor and measuring the output voltage. The sensor's offset and sensitivity can then be calculated using a linear regression analysis.
The MPXV5010GC6T1 is designed to measure pressures up to 10 kPa (1.45 psi), but it can be used to measure pressures up to 15 kPa (2.17 psi) with reduced accuracy.
Temperature compensation of the MPXV5010GC6T1 can be achieved by using a thermistor or a temperature sensor to measure the temperature and then applying a correction factor to the pressure reading based on the temperature.
The recommended power supply voltage for the MPXV5010GC6T1 is between 4.75 V and 5.25 V, with a typical voltage of 5 V.