Part Details for MPXV5010GC6T1 by Freescale Semiconductor
Results Overview of MPXV5010GC6T1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXV5010GC6T1 Information
MPXV5010GC6T1 by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MPXV5010GC6T1
MPXV5010GC6T1 CAD Models
MPXV5010GC6T1 Part Data Attributes
|
MPXV5010GC6T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXV5010GC6T1
Freescale Semiconductor
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Accuracy-Max (%) | 5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXV5010GC6T1
This table gives cross-reference parts and alternative options found for MPXV5010GC6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5010GC6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPXV5010GC6T1 | NXP Semiconductors | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT | MPXV5010GC6T1 vs MPXV5010GC6T1 |
MPXV5010GC6T1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MPXV5010GC6T1 involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC) to reduce noise and interference.
-
Calibration of the MPXV5010GC6T1 involves applying known pressure values to the sensor and measuring the corresponding output voltages. A calibration curve can then be generated to map the output voltage to the applied pressure. It is recommended to perform calibration at multiple temperatures to account for temperature effects.
-
The MPXV5010GC6T1 has a maximum pressure rating of 10 kPa (1.45 psi), exceeding which can cause damage to the sensor. It is essential to ensure that the sensor is not subjected to pressures beyond this rating during operation or testing.
-
The MPXV5010GC6T1 is an electrostatic discharge (ESD) sensitive device. To prevent ESD damage, it is recommended to handle the device with ESD-protective equipment, such as wrist straps and mats, and to follow proper ESD handling procedures during assembly and testing.
-
The recommended power-on sequence for the MPXV5010GC6T1 involves applying the power supply voltage (VCC) before applying the input voltage (VIN). This ensures that the internal voltage regulator is properly enabled before the sensor begins to operate.