-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXV5004GC6U by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y4330
|
Newark | Ic, Pressure Sensor, 0.57Psi, 8Sop, Pressure Type:Gauge, Sensitivity, V/P:1V/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:3.92Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sip, No. Of Rohs Compliant: Yes |Nxp MPXV5004GC6U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$14.6300 / $18.6900 | Buy Now |
DISTI #
MPXV5004GC6U-ND
|
DigiKey | SENSOR 0.57PSIG 0.13" 4.9V Min Qty: 1 Lead time: 52 Weeks Container: Tube |
42 In Stock |
|
$14.0846 / $19.0700 | Buy Now |
DISTI #
MPXV5004GC6U
|
Avnet Americas | Pressure Sensor 1V to 4.9V 0kPa to 3.92kPa Gauge 8-Pin SOP Rail - Rail/Tube (Alt: MPXV5004GC6U) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$11.7339 / $13.7925 | Buy Now |
DISTI #
841-MPXV5004GC6U
|
Mouser Electronics | Board Mount Pressure Sensors INTEGRATED PRESSURE SENSR RoHS: Compliant | 48 |
|
$13.6600 / $19.0700 | Buy Now |
DISTI #
MPXV5004GC6U
|
IBS Electronics | NXP MPXV5004GC6U PRESSURE SENSOR GAUGE 1 V/KPA 0 KPA 3.92 KPA 4.75 V 5.25 V Min Qty: 400 Package Multiple: 1 | 0 |
|
$16.9780 | Buy Now |
|
NXP Semiconductors | Pressure Sensor, 5V, 0/4kPa, SOP 8, Tube RoHS: Compliant pbFree: Yes Lead time: 52 Weeks, 0 Days Container: Tube | Free Sample - 216 |
|
$12.8700 / $13.9000 | Buy Now |
DISTI #
MPXV5004GC6U
|
Avnet Silica | Pressure Sensor 1V to 49V 0kPa to 392kPa Gauge 8Pin SOP Rail (Alt: MPXV5004GC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXV5004GC6U
|
EBV Elektronik | Pressure Sensor 1V to 49V 0kPa to 392kPa Gauge 8Pin SOP Rail (Alt: MPXV5004GC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
MacroQuest Electronics | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5004GC6U
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV5004GC6U
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 6.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 1V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Range | 1-4.90V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.56 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXV5004GC6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5004GC6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935313726174 | NXP Semiconductors | Check for Price | Peizoresistive Sensor | MPXV5004GC6U vs 935313726174 |
MPXV5004GC6T1 | NXP Semiconductors | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT | MPXV5004GC6U vs MPXV5004GC6T1 |
MPXV5004GC6U | Freescale Semiconductor | Check for Price | Pressure Sensor, 5V, 0/4kPa, SOP 8, Rail | MPXV5004GC6U vs MPXV5004GC6U |
MPXV5004GC6T1 | Freescale Semiconductor | Check for Price | Pressure Sensor, 5V, 0/4kPa, SOP 8, Reel | MPXV5004GC6U vs MPXV5004GC6T1 |
NXP provides a recommended PCB layout and land pattern in the MPXV5004GC6U application note (AN1926). It's essential to follow this layout to ensure proper sensor operation and minimize noise.
Calibration involves adjusting the sensor's output to match the desired pressure range. NXP provides a calibration procedure in the datasheet, which involves applying known pressures and measuring the output voltage. You can also use NXP's calibration software tool.
To prevent damage, it's essential to power up the sensor in the correct sequence. Apply VCC first, followed by VEE (if used), and then the input voltage. This sequence ensures the internal protection diodes are not forward-biased.
To minimize EMI and RFI, use a shielded cable, keep the sensor away from high-frequency sources, and use a low-pass filter or a ferrite bead on the output signal. You can also use a shielded enclosure and ensure good grounding.
The MPXV5004GC6U is rated for a maximum pressure of 500 mbar (5 kPa). Exceeding this pressure can damage the sensor. Always ensure the sensor is operated within its specified pressure range.