Part Details for MPXV2102GP by NXP Semiconductors
Results Overview of MPXV2102GP by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXV2102GP Information
MPXV2102GP by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXV2102GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPXV2102GP
|
Avnet Silica | Pressure Sensor 0kPa to 100kPa Gauge 8Pin SOP Tray (Alt: MPXV2102GP) RoHS: Compliant Min Qty: 125 Package Multiple: 25 | Silica - 0 |
|
Buy Now | |
DISTI #
MPXV2102GP
|
EBV Elektronik | Pressure Sensor 0kPa to 100kPa Gauge 8Pin SOP Tray (Alt: MPXV2102GP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | EBV - 0 |
|
Buy Now |
Part Details for MPXV2102GP
MPXV2102GP CAD Models
MPXV2102GP Part Data Attributes
|
MPXV2102GP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV2102GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 0-40mV, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 12.065 mm | |
Body Height | 7.365 mm | |
Body Length or Diameter | 12.065 mm | |
Linearity (%) | 0.4 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
MPXV2102GP Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPXV2102GP involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
-
Calibration of the MPXV2102GP involves applying a known pressure to the sensor and measuring the output voltage. The sensor's sensitivity and offset can then be calculated using the measured values.
-
The MPXV2102GP can withstand pressures up to 10 times the maximum rated pressure (200 kPa) for a short duration (less than 1 second) without damage. However, continuous exposure to pressures above the maximum rated pressure can lead to sensor degradation.
-
Temperature compensation of the MPXV2102GP can be achieved by using an external temperature sensor and applying a correction factor to the sensor's output based on the temperature reading.
-
The recommended power-on sequence for the MPXV2102GP is to apply the power supply voltage (VCC) before applying the input voltage (VIN) to the sensor.