Part Details for MPXM2202DT1 by NXP Semiconductors
Results Overview of MPXM2202DT1 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXM2202DT1 Information
MPXM2202DT1 by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXM2202DT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3885
|
Newark | Pressure Sensor, 0 To 200Kpa, Mpak-4, Full Reel, Pressure Type:Absolute, Operating Pressure Min:0Kpa, Operating Pressure Max:200Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case/Package:Mpak, No. Of Pins:4Pins, Msl:-Rohs Compliant: Yes |Nxp MPXM2202DT1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.2000 / $8.6100 | Buy Now |
DISTI #
MPXM2202DT1-ND
|
DigiKey | SENSOR 29.01PSID .04V 5MPAK Min Qty: 1000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4275 | Buy Now |
DISTI #
MPXM2202DT1
|
Avnet Americas | Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential 5-Pin M-PAC T/R - Tape and Reel (Alt: MPXM2202DT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$8.1283 / $8.4378 | Buy Now |
|
Bristol Electronics | 6723 |
|
RFQ | ||
DISTI #
MPXM2202DT1
|
Avnet Silica | Pressure Sensor 0V to 004V 0kPa to 200kPa Differential 5Pin MPAC TR (Alt: MPXM2202DT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXM2202DT1
|
EBV Elektronik | Pressure Sensor 0V to 004V 0kPa to 200kPa Differential 5Pin MPAC TR (Alt: MPXM2202DT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPXM2202DT1
MPXM2202DT1 CAD Models
MPXM2202DT1 Part Data Attributes
|
MPXM2202DT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXM2202DT1
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 0.4% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 6.35 mm | |
Body Height | 4.06 mm | |
Body Length or Diameter | 8.38 mm | |
Linearity (%) | 0.4 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXM2202DT1
This table gives cross-reference parts and alternative options found for MPXM2202DT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2202DT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPXM2202DT1 | Freescale Semiconductor | Check for Price | Pressure Sensor, 10V, 0/200kPa, Sensor 5, Reel | MPXM2202DT1 vs MPXM2202DT1 |
MPXM2202DT1 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout and land pattern in the MPXM2202DT1 application note (AN1926). It's essential to follow this layout to ensure proper sensor operation and minimize noise.
-
Calibration is not required for the MPXM2202DT1, as it's a calibrated device. However, if you need to perform a system-level calibration, you can use the sensor's internal calibration coefficients and apply them to your system's firmware.
-
The MPXM2202DT1 is specified to measure pressures up to 2.2 bar (220 kPa), but it can tolerate overpressure up to 4 bar (400 kPa) without damage. However, accuracy may degrade above the specified range.
-
The MPXM2202DT1 has a temperature coefficient of ±0.5% FS/°C, which means that the sensor's output will vary by ±0.5% of the full scale range for every 1°C change in temperature. You can use the temperature compensation formula provided in the datasheet to correct for temperature effects.
-
The MPXM2202DT1 is not designed for use in humid or wet environments. It's recommended to use a protective coating or enclosure to prevent moisture ingress, as excessive humidity can affect the sensor's accuracy and reliability.