Part Details for MPXM2010DT1 by NXP Semiconductors
Results Overview of MPXM2010DT1 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXM2010DT1 Information
MPXM2010DT1 by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXM2010DT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPX2010 - Pressure Sensor, 10V, 0/10kPa, Sensor 5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$5.1300 / $6.4100 | Buy Now |
DISTI #
MPXM2010DT1
|
EBV Elektronik | Pressure Sensor 0kPa to 10kPa Differential 5Pin Case 1320A02 TR (Alt: MPXM2010DT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | EBV - 0 |
|
Buy Now |
Part Details for MPXM2010DT1
MPXM2010DT1 CAD Models
MPXM2010DT1 Part Data Attributes
|
MPXM2010DT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXM2010DT1
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MPAK-4/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 6.35 mm | |
Body Height | 4.06 mm | |
Body Length or Diameter | 8.38 mm | |
Linearity (%) | 1 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-25mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXM2010DT1
This table gives cross-reference parts and alternative options found for MPXM2010DT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2010DT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPXM2010DT1 | Freescale Semiconductor | Check for Price | Pressure Sensor, 10V, 0/10kPa, Sensor 5, Reel | MPXM2010DT1 vs MPXM2010DT1 |
MPXM2010DT1 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN1694, which includes guidelines for pad layout, component placement, and routing to ensure optimal performance and minimize noise.
-
The MPXM2010DT1 is a ratiometric pressure sensor, which means it requires a two-point calibration to determine the offset and span. NXP provides a calibration procedure in the application note AN1694, which involves applying known pressures and measuring the output voltage.
-
The MPXM2010DT1 is specified to measure pressures up to 10 bar (145 psi), but it can be used to measure higher pressures with reduced accuracy. However, it's not recommended to exceed the maximum rated pressure to avoid damage to the sensor.
-
The MPXM2010DT1 has a built-in temperature sensor, and the output voltage is ratiometric to the supply voltage. To compensate for temperature effects, you can use the temperature sensor output to correct the pressure measurement. NXP provides a temperature compensation formula in the application note AN1694.
-
The response time of the MPXM2010DT1 is typically around 1 ms, but it can vary depending on the specific application and the filtering used. NXP recommends using a low-pass filter to reduce noise and improve the response time.