Part Details for MPXM2010D by NXP Semiconductors
Results Overview of MPXM2010D by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXM2010D Information
MPXM2010D by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXM2010D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPXM2 - Peizoresistive Sensor, Differential, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$5.1300 / $6.4100 | Buy Now |
DISTI #
MPXM2010D
|
EBV Elektronik | Pressure Sensor 0kPa to 10kPa Differential 5Pin Case 1320A02 Rail (Alt: MPXM2010D) RoHS: Compliant Min Qty: 75 Package Multiple: 75 | EBV - 0 |
|
Buy Now |
Part Details for MPXM2010D
MPXM2010D CAD Models
MPXM2010D Part Data Attributes
|
MPXM2010D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXM2010D
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MPAK-4/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 6.35 mm | |
Body Height | 4.06 mm | |
Body Length or Diameter | 8.38 mm | |
Linearity (%) | 1 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-25mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
MPXM2010D Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPXM2010D involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the microcontroller. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
Calibration of the MPXM2010D involves applying known pressures and measuring the corresponding output voltages. A calibration curve can be generated by plotting the output voltage vs. pressure. The sensor can be calibrated using a pressure calibrator or a deadweight tester.
-
The recommended power-on sequence for the MPXM2010D is to first apply the analog supply voltage (VCC) and then the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To minimize EMI with the MPXM2010D, use a shielded cable, keep the sensor away from high-frequency sources, and use a common-mode choke or ferrite bead on the power supply lines. Additionally, ensure that the PCB layout is designed to minimize radiation and susceptibility to EMI.
-
The MPXM2010D can measure pressures up to 10 times the rated pressure range, but with reduced accuracy. However, it is not recommended to exceed the rated pressure range to ensure accurate and reliable measurements.