Part Details for MPXHZ6115AC6U by Freescale Semiconductor
Results Overview of MPXHZ6115AC6U by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXHZ6115AC6U Information
MPXHZ6115AC6U by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXHZ6115AC6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for MPXHZ6115AC6U
MPXHZ6115AC6U CAD Models
MPXHZ6115AC6U Part Data Attributes
|
MPXHZ6115AC6U
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXHZ6115AC6U
Freescale Semiconductor
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 8.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 8.5 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
MPXHZ6115AC6U Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPXHZ6115AC6U involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC). A 4-layer PCB with a dedicated analog ground layer is recommended.
-
Calibration involves applying known pressures to the sensor and measuring the corresponding output voltages. A two-point calibration is recommended, where the sensor is calibrated at 0 psi and at the maximum rated pressure. The calibration coefficients can then be used to calculate the pressure from the output voltage.
-
The MPXHZ6115AC6U has a temperature range of -40°C to 125°C, and the sensor's accuracy is affected by temperature. The sensor's output voltage changes by approximately 0.5% per °C, so temperature compensation is necessary for accurate pressure readings. This can be done using a temperature sensor and a microcontroller to correct for temperature effects.
-
Noise and interference can be filtered out using a low-pass filter, such as a RC filter or an active filter. The filter's cutoff frequency should be set to around 10 Hz to 100 Hz, depending on the application's requirements. Additionally, shielding the sensor and its connections can help reduce electromagnetic interference (EMI).
-
The MPXHZ6115AC6U requires a power supply voltage of 4.75 V to 5.25 V, and the recommended current is 10 mA. The power supply should be well-regulated and free from noise to ensure accurate pressure readings.