Part Details for MPXHZ6115AC6T1 by NXP Semiconductors
Results Overview of MPXHZ6115AC6T1 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXHZ6115AC6T1 Information
MPXHZ6115AC6T1 by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXHZ6115AC6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4721
|
Newark | Ic, Pressure Sensor, 15 To 115Kpa, Ssop8, Full Reel, Pressure Type:Absolute, Operating Pressure Min:15Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case/Package:Ssop, Accuracy:± 1.5%rohs Compliant: Yes |Nxp MPXHZ6115AC6T1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.4000 / $11.5600 | Buy Now |
DISTI #
568-MPXHZ6115AC6T1CT-ND
|
DigiKey | SENSOR 16.68PSIA 0.13" 4.7V SSOP Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.8609 / $15.1600 | Buy Now |
DISTI #
MPXHZ6115AC6T1
|
Avnet Americas | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R - Tape and Reel (Alt: MPXHZ6115AC6T1) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$10.2077 / $10.4203 | Buy Now |
DISTI #
841-MPXHZ6115AC6T1
|
Mouser Electronics | Board Mount Pressure Sensors SSOP INTEG SIFEL W/PRT RoHS: Compliant | 0 |
|
$10.6500 / $11.2100 | Order Now |
DISTI #
MPXHZ6115AC6T1
|
IBS Electronics | PRESSURE SENSOR 0.2V TO 4.8V 15KPA TO 115KPA ABSOLUTE 8-PIN SSOP T/R Min Qty: 600 Package Multiple: 1 | 0 |
|
$13.2080 | Buy Now |
DISTI #
MPXHZ6115AC6T1
|
Avnet Silica | Pressure Sensor 02V to 48V 15kPa to 115kPa Absolute 8Pin SSOP TR (Alt: MPXHZ6115AC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXHZ6115AC6T1
|
EBV Elektronik | Pressure Sensor 02V to 48V 15kPa to 115kPa Absolute 8Pin SSOP TR (Alt: MPXHZ6115AC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 15Kpa115Kpa SOP-8 Pressure Sensors ROHS | 174 |
|
$10.0690 / $13.0517 | Buy Now |
|
Win Source Electronics | SENSOR ABS PRESS 16.7PSI MAX | 3500 |
|
$20.2515 / $26.1582 | Buy Now |
Part Details for MPXHZ6115AC6T1
MPXHZ6115AC6T1 CAD Models
MPXHZ6115AC6T1 Part Data Attributes
|
MPXHZ6115AC6T1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXHZ6115AC6T1
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 8.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 8.5 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
MPXHZ6115AC6T1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPXHZ6115AC6T1 involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
-
Calibration of the MPXHZ6115AC6T1 involves applying known pressures to the sensor and measuring the corresponding output voltages. A calibration curve can then be generated to map output voltages to pressure values.
-
The recommended power-on sequence for the MPXHZ6115AC6T1 is to first apply the analog supply voltage (VCC) and then the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To minimize EMI with the MPXHZ6115AC6T1, use shielded cables, keep the sensor away from high-frequency sources, and use a low-pass filter to filter out high-frequency noise.
-
The maximum pressure rating for the MPXHZ6115AC6T1 is 15 psi (103 kPa). Exceeding this pressure may damage the sensor.