Part Details for MPXHZ6115AC6T1 by Freescale Semiconductor
Results Overview of MPXHZ6115AC6T1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXHZ6115AC6T1 Information
MPXHZ6115AC6T1 by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MPXHZ6115AC6T1
MPXHZ6115AC6T1 CAD Models
MPXHZ6115AC6T1 Part Data Attributes
|
MPXHZ6115AC6T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXHZ6115AC6T1
Freescale Semiconductor
Pressure Sensor, 5V, 15/115kPa, SOP 8, Port, Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 8.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 8.5 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXHZ6115AC6T1
This table gives cross-reference parts and alternative options found for MPXHZ6115AC6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXHZ6115AC6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPXHZ6115AC6T1 | NXP Semiconductors | $13.0353 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | MPXHZ6115AC6T1 vs MPXHZ6115AC6T1 |
MPXHZ6115AC6U | NXP Semiconductors | $13.0864 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | MPXHZ6115AC6T1 vs MPXHZ6115AC6U |
935309664174 | NXP Semiconductors | Check for Price | Peizoresistive Sensor | MPXHZ6115AC6T1 vs 935309664174 |
MPXHZ6115AC6U | Freescale Semiconductor | Check for Price | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8 | MPXHZ6115AC6T1 vs MPXHZ6115AC6U |
MPXHZ6115AC6T1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPXHZ6115AC6T1 should ensure that the sensor is placed away from high-current carrying traces, and that the analog and digital grounds are separated to minimize noise. A dedicated analog ground plane is also recommended.
-
Calibration of the MPXHZ6115AC6T1 involves applying known pressures to the sensor and measuring the corresponding output voltages. A calibration curve can then be generated to map the output voltage to pressure values. It is recommended to perform calibration at multiple temperatures to account for temperature effects.
-
The recommended power-on sequence for the MPXHZ6115AC6T1 is to first apply the analog supply voltage (VCC) and then the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent latch-up and ensures proper operation.
-
The MPXHZ6115AC6T1 has built-in ESD protection, but it is still recommended to take precautions during handling and assembly to prevent ESD damage. This includes using ESD-safe materials, grounding oneself before handling the device, and using ESD protection devices such as TVS diodes or ESD suppressors.
-
The MPXHZ6115AC6T1 has a maximum pressure rating of 15 psi (103 kPa), but it is recommended to operate the sensor within the specified operating pressure range of 0 to 10 psi (0 to 69 kPa) to ensure accurate and reliable operation.