Part Details for MPXC2012DT1 by Freescale Semiconductor
Results Overview of MPXC2012DT1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXC2012DT1 Information
MPXC2012DT1 by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXC2012DT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPXC2012DT1-ND
|
DigiKey | SENSOR 1.45PSID .025V Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
650 In Stock |
|
$6.1900 | Buy Now |
|
Rochester Electronics | MPXC2012 - Peizoresistive Sensor, Differential, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Through Hole Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 650 |
|
$4.7600 / $5.9500 | Buy Now |
Part Details for MPXC2012DT1
MPXC2012DT1 CAD Models
MPXC2012DT1 Part Data Attributes
|
MPXC2012DT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXC2012DT1
Freescale Semiconductor
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, THROUGH HOLE MOUNT, CHIP PAK-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | CHIP PAK-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 3.68 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 6.35 mm | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 15 °C | |
Output Range | 0-25mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPXC2012DT1
This table gives cross-reference parts and alternative options found for MPXC2012DT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXC2012DT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPXC2012DT1 | Motorola Mobility LLC | Check for Price | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, THROUGH HOLE MOUNT, DIE-4 | MPXC2012DT1 vs MPXC2012DT1 |