-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXAZ6115AP by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6645
|
Newark | Pressure Sensor, 15-115Kpa, Sop-8, Pressure Type:Absolute, Sensitivity, V/P:45Mv/Kpa, Operating Pressure Min:15Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, No. Of Rohs Compliant: Yes |Nxp MPXAZ6115AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 568 |
|
$15.6000 / $19.9200 | Buy Now |
DISTI #
26AC2405
|
Newark | Pressure Sensor, 5V, 15/115Kpa, Sop 8, Port Rohs Compliant: Yes |Nxp MPXAZ6115AP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 / $16.9400 | Buy Now |
DISTI #
MPXAZ6115AP-ND
|
DigiKey | SENSOR 16.68PSIA 0.13" 4.7V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
145 In Stock |
|
$15.0777 / $20.3300 | Buy Now |
DISTI #
MPXAZ6115AP
|
Avnet Americas | Pressure Sensor, Absolute, 15 kPa, 115 kPa, 4.75 V, 5.25 V, SOP - Trays (Alt: MPXAZ6115AP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 25 |
|
$12.5973 / $14.8074 | Buy Now |
DISTI #
841-MPXAZ6115AP
|
Mouser Electronics | Board Mount Pressure Sensors SOP SIFEL W/ SIDE PORT RoHS: Compliant | 660 |
|
$15.3800 / $20.3300 | Buy Now |
DISTI #
MPXAZ6115AP
|
IBS Electronics | ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.2-16.7 PSI 1.5% 0.20-4.80V SQUARE SURFACE MOUNT Min Qty: 250 Package Multiple: 1 | 0 |
|
$17.9660 / $18.3690 | Buy Now |
DISTI #
MPXAZ6115AP
|
Avnet Silica | Pressure Sensor Absolute 15 kPa 115 kPa 475 V 525 V SOP (Alt: MPXAZ6115AP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXAZ6115AP
|
EBV Elektronik | Pressure Sensor Absolute 15 kPa 115 kPa 475 V 525 V SOP (Alt: MPXAZ6115AP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | SENSOR 16.68PSIA 0.13" 4.7V 8SOP | 1000 |
|
$25.3774 / $38.0662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXAZ6115AP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXAZ6115AP
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 12.06 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXAZ6115AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXAZ6115AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPXAZ6115APT1 | NXP Semiconductors | $15.6167 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | MPXAZ6115AP vs MPXAZ6115APT1 |
MPXAZ6115AP,117 | NXP Semiconductors | Check for Price | Peizoresistive Sensor, Absolute, 2.2Psi Min, 16.7Psi Max, 1.5%, 0.20-4.80V, Square, Surface Mount | MPXAZ6115AP vs MPXAZ6115AP,117 |
935309625128 | NXP Semiconductors | Check for Price | Peizoresistive Sensor | MPXAZ6115AP vs 935309625128 |
935309624117 | NXP Semiconductors | Check for Price | Peizoresistive Sensor | MPXAZ6115AP vs 935309624117 |
A good PCB layout for the MPXAZ6115AP involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
Calibration involves applying known pressures to the sensor and measuring the corresponding output voltages. A minimum of two points (e.g., 0 psi and maximum rated pressure) are required for a basic calibration, but more points can improve accuracy.
To prevent damage, power up the sensor's VCC pin before applying the analog output voltage (Vout) to the ADC. Ensure the power supply is stable and within the recommended voltage range (4.75 V to 5.25 V) before taking readings.
Use shielding, such as a metal enclosure or a shielded cable, to minimize EMI effects. Keep the sensor and connecting cables away from high-frequency sources, and consider adding EMI filters or ferrite beads to the circuit.
The MPXAZ6115AP is rated for pressures up to 15 psi (103 kPa). Exceeding this rating can damage the sensor or affect its accuracy.