Part Details for MPXA6115AC6U by Freescale Semiconductor
Results Overview of MPXA6115AC6U by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXA6115AC6U Information
MPXA6115AC6U by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXA6115AC6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | PRESSURE SENS 16.7PSI MAX 8-SOP | 6806 |
|
$26.3755 / $34.0683 | Buy Now |
Part Details for MPXA6115AC6U
MPXA6115AC6U CAD Models
MPXA6115AC6U Part Data Attributes
|
MPXA6115AC6U
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXA6115AC6U
Freescale Semiconductor
Pressure Sensor, 5V, 15/115kPa, SOP 8, Rail
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
MPXA6115AC6U Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPXA6115AC6U involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC). A 4-layer PCB with a dedicated analog ground layer is recommended.
-
Calibration involves applying known pressures to the sensor and measuring the corresponding output voltages. A two-point calibration is recommended, where the sensor is calibrated at 0 psi and at the maximum rated pressure. The calibration coefficients can then be used to calculate the pressure from the output voltage.
-
The MPXA6115AC6U has a temperature range of -40°C to 125°C, and its accuracy is affected by temperature. The sensor's output voltage changes by approximately 0.5 mV/°C, which can result in an error of up to 1.5% of the full-scale range over the entire temperature range. Temperature compensation is recommended for high-accuracy applications.
-
The MPXA6115AC6U is not designed for use in humid or wet environments. The sensor is sensitive to moisture, which can cause drift, noise, or even damage to the device. If the sensor must be used in a humid environment, it is recommended to use a protective coating or enclosure to prevent moisture ingress.
-
The recommended power-on sequence for the MPXA6115AC6U is to apply the power supply voltage (VCC) before applying the input voltage (VIN). This ensures that the internal voltage regulator is stable before the sensor begins to operate.