Part Details for MPXA4115AC6U by Freescale Semiconductor
Results Overview of MPXA4115AC6U by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXA4115AC6U Information
MPXA4115AC6U by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXA4115AC6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | PEIZORESISTIVE SENSOR, ABSOLUTE, 2.2PSI MIN, 16.7PSI MAX, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | 2 |
|
$23.2500 | Buy Now |
|
Quest Components | PEIZORESISTIVE SENSOR, ABSOLUTE, 2.2PSI MIN, 16.7PSI MAX, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | 1 |
|
$21.9166 | Buy Now |
Part Details for MPXA4115AC6U
MPXA4115AC6U CAD Models
MPXA4115AC6U Part Data Attributes
|
MPXA4115AC6U
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXA4115AC6U
Freescale Semiconductor
PRES SEN BAP AXL PORT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.35 V | |
Supply Voltage-Min | 4.85 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
MPXA4115AC6U Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPXA4115AC6U involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
-
Calibration of the MPXA4115AC6U involves applying known pressures and measuring the corresponding output voltages. A two-point calibration is recommended, with one point at atmospheric pressure and another at the maximum expected pressure.
-
The MPXA4115AC6U's accuracy is affected by temperature, with a typical temperature coefficient of ±0.5% per °C. Temperature compensation is recommended for high-accuracy applications.
-
The MPXA4115AC6U is not designed for use in humid or wet environments. It is recommended to use a protective coating or enclosure to prevent moisture ingress.
-
The recommended power supply voltage for the MPXA4115AC6U is 5V ±10%. A regulated power supply is recommended to minimize noise and ensure accurate readings.