Part Details for MPX5700GS by Freescale Semiconductor
Results Overview of MPX5700GS by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX5700GS Information
MPX5700GS by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPX5700GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | INTEGRATED SILICON PRESSURE SENSOR ON-CHIP SIGNAL CONDITIONED, TEMPERATURE COMPENSATED AND CALIBRATED Gage, 0Psi Min, 101.5Psi Max, 2.50%, 0.20-4.70V, Round, Through Hole Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for MPX5700GS
MPX5700GS CAD Models
MPX5700GS Part Data Attributes
|
MPX5700GS
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPX5700GS
Freescale Semiconductor
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.5Psi, 2.50%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNBODY PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, UNBODY PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 20.31 mm | |
Body Length or Diameter | 17.88 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 101.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX5700GS
This table gives cross-reference parts and alternative options found for MPX5700GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5700GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPX700GP | Motorola Mobility LLC | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 20-80mV, ROUND, THROUGH HOLE MOUNT, CASE 344B-01, 4 PIN | MPX5700GS vs MPX700GP |
MPX5700GP | Motorola Mobility LLC | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | MPX5700GS vs MPX5700GP |
MPX5700GS | Motorola Mobility LLC | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | MPX5700GS vs MPX5700GS |
MPX700GSX | Motorola Mobility LLC | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 0.5%, 20-80mV, ROUND, THROUGH HOLE MOUNT, CASE 344F-01, 4 PIN | MPX5700GS vs MPX700GSX |
MPX5700GSX | Freescale Semiconductor | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | MPX5700GS vs MPX5700GSX |
MPX5500GP | Motorola Mobility LLC | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, ROUND, PLASTIC, UNIBODY PACKAGE-6 | MPX5700GS vs MPX5500GP |
MPX5500GSX | Motorola Mobility LLC | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, ROUND, PLASTIC, UNIBODY PACKAGE-6 | MPX5700GS vs MPX5500GSX |
MPX5500GP | Motorola Semiconductor Products | Check for Price | Peizoresistive Sensor, Gage, 0Psi Min, 72.51Psi Max, 2.5%, 0.20-4.70V, Round, PLASTIC, UNIBODY PACKAGE-6 | MPX5700GS vs MPX5500GP |
MPX5700GP | Freescale Semiconductor | Check for Price | Pressure Sensor, 5V, 0/700kPa, Sensor 6, Port,Tray | MPX5700GS vs MPX5700GP |
MPX5700GSX | Motorola Mobility LLC | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | MPX5700GS vs MPX5700GSX |
MPX5700GS Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPX5700GS involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
-
Calibration of the MPX5700GS involves applying a known pressure to the sensor and measuring the output voltage. The sensor's sensitivity and offset can then be calculated using the measured values.
-
The MPX5700GS can withstand pressures up to 100 psi (690 kPa) without damage, but the maximum recommended operating pressure is 50 psi (345 kPa) to ensure accurate and reliable operation.
-
The MPX5700GS is not designed for use in humid or wet environments. It is recommended to use a protective coating or enclosure to prevent moisture from entering the sensor.
-
To minimize EMI, use a shielded cable to connect the sensor to the ADC, keep the sensor away from high-frequency sources, and use a low-pass filter to filter out high-frequency noise.