Part Details for MPX53GP by NXP Semiconductors
Results Overview of MPX53GP by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX53GP Information
MPX53GP by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPX53GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B4482
|
Newark | Pressure Sensor, 0 To 50Kpa, Sip-4, Pressure Type:Gauge, Operating Pressure Min:0Kpa, Operating Pressure Max:50Kpa, Supply Voltage Min:3V, Supply Voltage Max:6V, Sensor Case/Package:Sip, No. Of Pins:4Pins, Sensor Output Type:Analogrohs Compliant: Yes |Nxp MPX53GP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $10.4600 | Buy Now |
DISTI #
MPX53GP
|
TME | Sensor: pressure, 0÷50kPa, gage, OUT: analogue voltage Min Qty: 1 | 0 |
|
$16.6700 / $19.2400 | RFQ |
DISTI #
MPX53GP
|
Avnet Silica | Pressure Sensor 0V to 90V 0kPa to 50kPa Gauge 4Pin SIP Rail (Alt: MPX53GP) RoHS: Compliant Min Qty: 100 Package Multiple: 20 | Silica - 0 |
|
Buy Now | |
DISTI #
MPX53GP
|
EBV Elektronik | Pressure Sensor 0V to 90V 0kPa to 50kPa Gauge 4Pin SIP Rail (Alt: MPX53GP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | EBV - 0 |
|
Buy Now |
Part Details for MPX53GP
MPX53GP CAD Models
MPX53GP Part Data Attributes
|
MPX53GP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX53GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 20-80mV, CIRCULAR, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | UNI BODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 0.4% | |
Body Breadth | 8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.4 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 20-80mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CIRCULAR | |
Port Type | BARBED | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
MPX53GP Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPX53GP involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
-
Calibration of the MPX53GP involves applying a known pressure and measuring the output voltage. The sensor's offset and span can be adjusted using external resistors or through software calibration.
-
The MPX53GP is designed to measure pressures up to 500 mbar (7.25 psi), but it can be used to measure higher pressures with reduced accuracy. Consult the datasheet for specific pressure ranges and accuracy specifications.
-
The MPX53GP is not designed for use in humid or wet environments. It is recommended to use a protective coating or enclosure to prevent moisture ingress and ensure reliable operation.
-
The MPX53GP can be interfaced with a microcontroller using an analog-to-digital converter (ADC). The sensor's output voltage is proportional to the applied pressure, and the microcontroller can read the voltage using an ADC channel.