Part Details for MPX5100DP by Motorola Mobility LLC
Results Overview of MPX5100DP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX5100DP Information
MPX5100DP by Motorola Mobility LLC is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MPX5100DP
MPX5100DP CAD Models
MPX5100DP Part Data Attributes
|
MPX5100DP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPX5100DP
Motorola Mobility LLC
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 10.67 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for MPX5100DP
This table gives cross-reference parts and alternative options found for MPX5100DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5100DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPXV5100DP | NXP Semiconductors | $16.3907 | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT | MPX5100DP vs MPXV5100DP |
MPX5100DP | Freescale Semiconductor | Check for Price | Pressure Sensor, 5V, 0/100kPa, Sensor 6, Port, Tray | MPX5100DP vs MPX5100DP |
MPX5100GVP | Motorola Mobility LLC | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | MPX5100DP vs MPX5100GVP |
MPX5100GVSX | Motorola Semiconductor Products | Check for Price | Peizoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 2.5%, Round, Through Hole Mount, PLASTIC, UNIBODY PACKAGE-6 | MPX5100DP vs MPX5100GVSX |
MPX5100GVSX | Motorola Mobility LLC | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | MPX5100DP vs MPX5100GVSX |
MPXV5100DP | Freescale Semiconductor | Check for Price | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT, CASE 1351-01, SMT-8 | MPX5100DP vs MPXV5100DP |