-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX5050GP1 by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPX5050 - Pressure Sensor, 5V, 0/50kPa, Sensor 6, Port RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$12.1000 / $15.1300 | Buy Now |
DISTI #
MPX5050GP1
|
EBV Elektronik | Pressure Sensor 02V to 47V 0kPa to 50kPa Gauge 6Pin Case 867B04 Tray (Alt: MPX5050GP1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX5050GP1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX5050GP1
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPX5050GP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5050GP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPX5050GP1 | Freescale Semiconductor | Check for Price | Pressure Sensor, 5V, 0/50kPa, Sensor 6, Port, Tray | MPX5050GP1 vs MPX5050GP1 |
NXP provides a recommended PCB layout and land pattern in the MPX5050GP1 application note (AN19042). It's essential to follow this layout to ensure proper sensor operation and minimize noise.
Calibration involves applying a known pressure and measuring the output voltage. NXP provides a calibration procedure in the MPX5050GP1 datasheet. You can also use a calibration software tool, such as NXP's Calibration Tool, to simplify the process.
The MPX5050GP1 can withstand pressures up to 10 times the maximum rated pressure (500 mbar) without damage. However, it's essential to follow the recommended pressure range for accurate and reliable operation.
Handle the MPX5050GP1 with ESD-protective equipment, such as wrist straps and mats, to prevent damage from electrostatic discharge. Follow proper ESD handling procedures to ensure the sensor's reliability.
Apply power to the VCC pin first, followed by the VREF pin. This sequence ensures proper sensor operation and prevents damage.