Part Details for MPX4250AP by NXP Semiconductors
Results Overview of MPX4250AP by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX4250AP Information
MPX4250AP by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPX4250AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9340
|
Newark | Pressure Sensor, Absolute, 20 Mv/Kpa, 20 Kpa, 250 Kpa, 4.85 V, 5.35 V Rohs Compliant: Yes |Nxp MPX4250AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | MPX4250A: 5.35 V 20 to 250 kPa Manifold Absolute Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Container: Tray | 2Tray |
|
$13.5600 / $14.2400 | Buy Now |
|
Future Electronics | MPX4250A: 5.35 V 20 to 250 kPa Manifold Absolute Pressure Sensor Min Qty: 1 Package Multiple: 1 |
2 null |
|
$13.5600 / $14.2400 | Buy Now |
DISTI #
MPX4250AP
|
TME | Sensor: pressure, 20÷250kPa, absolute, OUT: analogue voltage Min Qty: 300 | 0 |
|
$28.0100 | RFQ |
DISTI #
MPX4250AP
|
IBS Electronics | NXP MPX4250AP.. PRESSURE SENSOR ABSOLUTE 20 MV/KPA 20 KPA 250 KPA 4.85 V 5.35 V Min Qty: 1 Package Multiple: 1 | 2 |
|
$17.6280 / $18.5120 | Buy Now |
DISTI #
MPX4250AP
|
Avnet Silica | Pressure Sensor 02V to 49V 20kPa to 250kPa Absolute 6Pin Case 867B04 Tray (Alt: MPX4250AP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | SENSOR 36.26PSIA 0.19" 4.9V | 1100 |
|
RFQ | |
DISTI #
MPX4250AP
|
EBV Elektronik | Pressure Sensor 02V to 49V 20kPa to 250kPa Absolute 6Pin Case 867B04 Tray (Alt: MPX4250AP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | EBV - 0 |
|
Buy Now | |
|
MacroQuest Electronics | STOCK | 800 |
|
$20.7700 | Buy Now |
Part Details for MPX4250AP
MPX4250AP CAD Models
MPX4250AP Part Data Attributes
|
MPX4250AP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX4250AP
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-36.25Psi, 1.50%, 4.82-4.96V, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | UNIBODY PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 8.005 mm | |
Body Height | 14.3525 mm | |
Body Length or Diameter | 29.465 mm | |
Housing | PLASTIC/EPOXY | |
Linearity (%) | 1.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.204V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4.826-4.966V | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 36.25 Psi | |
Pressure Range-Min | 2.9 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.35 V | |
Supply Voltage-Min | 4.85 V | |
Surface Mount | NO | |
Termination Type | PIN |
Alternate Parts for MPX4250AP
This table gives cross-reference parts and alternative options found for MPX4250AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX4250AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPX4250AP | Motorola Mobility LLC | Check for Price | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-36.25Psi, 1.5%, 0.20-4.90V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | MPX4250AP vs MPX4250AP |
MPX4250AP Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPX4250AP involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
-
Calibration of the MPX4250AP involves applying known pressures and measuring the corresponding output voltages. A minimum of two points (e.g., 0 psi and full-scale pressure) are required for a basic calibration, but more points can be used for improved accuracy.
-
The recommended power-on sequence for the MPX4250AP is to first apply the analog supply voltage (VCC) and then the digital supply voltage (VDD). This ensures that the internal voltage regulators are properly initialized.
-
To minimize EMI effects on the MPX4250AP, use a shielded cable for the sensor output, keep the sensor and cable away from high-frequency sources, and consider adding EMI filters or shielding to the PCB.
-
The MPX4250AP is designed to measure pressures up to 250 psi (17.24 bar), but it can be used to measure higher pressures with reduced accuracy. Consult the datasheet for more information on pressure range and accuracy.