Part Details for MPX2102DP by NXP Semiconductors
Results Overview of MPX2102DP by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX2102DP Information
MPX2102DP by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPX2102DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3928
|
Newark | Pressure Sensor, 0 To 100Kpa, Sip-4, Pressure Type:Differential, Operating Pressure Min:0Kpa, Operating Pressure Max:100Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case/Package:Sip, No. Of Pins:4Pins, Accuracy:- Rohs Compliant: Yes |Nxp MPX2102DP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4200 / $14.7000 | Buy Now |
DISTI #
MPX2102DP
|
Avnet Silica | Pressure Sensor 0kPa to 100kPa Differential 4Pin Case 344C01 Tray (Alt: MPX2102DP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Silica - 0 |
|
Buy Now | |
DISTI #
MPX2102DP
|
EBV Elektronik | Pressure Sensor 0kPa to 100kPa Differential 4Pin Case 344C01 Tray (Alt: MPX2102DP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | SENSOR 14.5PSID 0.19" .04V | 600 |
|
$62.5629 / $93.8438 | Buy Now |
Part Details for MPX2102DP
MPX2102DP CAD Models
MPX2102DP Part Data Attributes
|
MPX2102DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX2102DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 0-40mV, CIRCULAR, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, UNI BODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.67 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.4 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CIRCULAR | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX2102DP
This table gives cross-reference parts and alternative options found for MPX2102DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2102DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPX2102DP | National Semiconductor Corporation | Check for Price | MPX2102DP | MPX2102DP vs MPX2102DP |
MPX2102DP Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPX2102DP involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
-
Calibration of the MPX2102DP involves applying known pressures and measuring the corresponding output voltages. A linear regression can then be performed to determine the sensitivity and offset of the sensor.
-
The MPX2102DP is designed to operate up to 10 times the maximum rated pressure (200 kPa) for a short duration (less than 1 second) without damage. However, continuous operation above the maximum rated pressure is not recommended.
-
The MPX2102DP is not designed for use in humid or wet environments. The sensor is sensitive to moisture, and exposure to high humidity or water can affect its accuracy and reliability.
-
Noise and interference in the MPX2102DP output signal can be filtered out using a low-pass filter with a cutoff frequency of around 10 Hz. Additionally, shielding the sensor and using a differential amplifier can help reduce noise and interference.