Part Details for MPX2102DP by Freescale Semiconductor
Results Overview of MPX2102DP by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX2102DP Information
MPX2102DP by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPX2102DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for MPX2102DP
MPX2102DP CAD Models
MPX2102DP Part Data Attributes
|
MPX2102DP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPX2102DP
Freescale Semiconductor
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 0-40mV, CIRCULAR, THROUGH HOLE MOUNT, PLASTIC, UNI BODY PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, UNI BODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.67 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.4 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CIRCULAR | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX2102DP
This table gives cross-reference parts and alternative options found for MPX2102DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2102DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPX2102DP | National Semiconductor Corporation | Check for Price | MPX2102DP | MPX2102DP vs MPX2102DP |
MPX2102DP Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MPX2102DP involves placing the sensor on a dedicated PCB with a solid ground plane, using a 4-layer PCB with a dedicated analog ground layer, and keeping the analog and digital traces separate to minimize noise and interference.
-
The MPX2102DP requires a two-point calibration process, where the sensor is exposed to two known pressure points (e.g., atmospheric pressure and a known pressure reference) and the output voltage is measured and recorded. The calibration data can then be used to create a linearization curve for the sensor.
-
The MPX2102DP's accuracy is affected by temperature, with a typical temperature coefficient of ±0.5% FS/°C. This means that the sensor's output voltage will change by ±0.5% of the full-scale range for every 1°C change in temperature. Temperature compensation is recommended to achieve accurate pressure measurements.
-
The MPX2102DP is not designed for use in humid or wet environments, as it is not hermetically sealed and can be damaged by moisture. If the sensor must be used in a humid or wet environment, it is recommended to use a protective coating or enclosure to prevent moisture ingress.
-
The MPX2102DP requires a stable power supply with a voltage range of 4.75V to 5.25V. A low-noise, regulated power supply is recommended to minimize noise and ensure accurate pressure measurements.