-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.25%, 0-40mV, ROUND, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX2050GP by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6658
|
Newark | Pressure Sensor, 0-50Kpa, Gauge, Sip-4, Pressure Type:Gauge, Sensitivity, V/P:0.8Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:50Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Sip, No. Of Rohs Compliant: Yes |Nxp MPX2050GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$15.0400 / $19.0500 | Buy Now |
DISTI #
MPX2050GP-ND
|
DigiKey | SENSOR 7.25PSIG 0.19" .04V Min Qty: 1 Lead time: 39 Weeks Container: Tray |
2076 In Stock |
|
$13.1454 / $16.5300 | Buy Now |
DISTI #
MPX2050GP
|
Avnet Americas | Pressure Sensor 0kPa to 50kPa Gauge Case 344B-01 Tray - Trays (Alt: MPX2050GP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$11.9886 / $14.0918 | Buy Now |
DISTI #
841-MPX2050GP
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN COMP 50KPA RoHS: Compliant | 206 |
|
$13.1400 / $14.1000 | Buy Now |
DISTI #
V36:1790_07189734
|
Arrow Electronics | Board Mount Pressure Sensor 0kPa to 50kPa Gage 4-Pin Case 344B-01 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2245 | Americas - 293 |
|
$12.2700 / $12.8600 | Buy Now |
DISTI #
79931039
|
Verical | Board Mount Pressure Sensor 0kPa to 50kPa Gage 4-Pin Case 344B-01 Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2333 | Americas - 100 |
|
$12.6000 / $12.7000 | Buy Now |
DISTI #
86010993
|
Verical | Board Mount Pressure Sensor 0kPa to 50kPa Gage 4-Pin Case 344B-01 Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 66 |
|
$13.8375 / $17.3000 | Buy Now |
DISTI #
54163237
|
Verical | Board Mount Pressure Sensor 0kPa to 50kPa Gage 4-Pin Case 344B-01 Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1933 | Americas - 2 |
|
$8.5260 | Buy Now |
|
Rochester Electronics | MPX2050 - Peizoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 0.25%, 0-40mV, Round, Through Hole Mount RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$11.0700 / $13.8400 | Buy Now |
DISTI #
MPX2050GP
|
TME | Sensor: pressure, 0÷50kPa, gage, OUT: analogue voltage Min Qty: 1 | 4 |
|
$21.8900 / $23.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX2050GP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX2050GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.25%, 0-40mV, ROUND, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CASE 344B-01, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 8 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPX2050GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2050GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPX2050GP | Freescale Semiconductor | Check for Price | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.25%, 0-40mV, ROUND, THROUGH HOLE MOUNT, CASE 344B-01, 4 PIN | MPX2050GP vs MPX2050GP |
A good PCB layout for the MPX2050GP involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the analog-to-digital converter (ADC).
Calibration of the MPX2050GP involves applying known pressures and measuring the corresponding output voltages. A two-point calibration is recommended, with one point at atmospheric pressure and another at the maximum expected pressure.
The MPX2050GP's accuracy is affected by temperature, with a typical temperature coefficient of ±0.5% per °C. Temperature compensation can be achieved using an external temperature sensor and a microcontroller.
The MPX2050GP is not designed for use in humid or wet environments. It is recommended to use a protective coating or enclosure to prevent moisture ingress.
The recommended power supply voltage for the MPX2050GP is 5V ±10%. A regulated power supply is recommended to minimize noise and ensure accurate readings.