Part Details for MPX2050GP by Freescale Semiconductor
Results Overview of MPX2050GP by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX2050GP Information
MPX2050GP by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPX2050GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70187238
|
RS | MPX2050GP, Gauge Press Sensor 200kPa 50kPa Maximum of 16 V dc 4-Pin Case 344B-01 Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2100 | RFQ |
|
Quest Components | GAGE, 0PSI MIN, 7.25PSI MAX, 0.25%, 0-40MV, ROUND, THROUGH HOLE MOUNT | 20 |
|
$32.4000 / $36.0000 | Buy Now |
Part Details for MPX2050GP
MPX2050GP CAD Models
MPX2050GP Part Data Attributes
|
MPX2050GP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPX2050GP
Freescale Semiconductor
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.25%, 0-40mV, ROUND, THROUGH HOLE MOUNT, CASE 344B-01, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | CASE 344B-01, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 8 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
MPX2050GP Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MPX2050GP involves placing the sensor on a dedicated PCB with a solid ground plane, using a 4-layer PCB with a dedicated power plane, and keeping the signal traces as short as possible to minimize noise and interference.
-
The MPX2050GP requires a two-point calibration process, where the sensor is exposed to two known pressure points (e.g. atmospheric pressure and a known pressure reference) and the output voltage is measured and recorded. The calibration data can then be used to create a lookup table or equation to convert the sensor output to pressure units.
-
The MPX2050GP's accuracy is affected by temperature, with a typical temperature coefficient of ±0.5% FS/°C. This means that the sensor's output voltage will change by ±0.5% of the full-scale range for every 1°C change in temperature. Temperature compensation is recommended to achieve accurate pressure measurements.
-
The MPX2050GP is not designed for use in humid or wet environments, as it is not hermetically sealed and can be damaged by moisture. If the sensor must be used in a humid or wet environment, it is recommended to use a protective coating or enclosure to prevent moisture ingress.
-
The MPX2050GP requires a stable power supply of 5V ±10% to ensure accurate operation. It is recommended to use a low-noise, regulated power supply to minimize the effect of power supply noise on the sensor's output.