Part Details for MPX12DP by Rochester Electronics LLC
Results Overview of MPX12DP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX12DP Information
MPX12DP by Rochester Electronics LLC is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MPX12DP
MPX12DP CAD Models
MPX12DP Part Data Attributes
|
MPX12DP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPX12DP
Rochester Electronics LLC
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 20-75mV, THROUGH HOLE MOUNT, PLASTIC, UNBODY PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 20-75mV | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensitivity (mV/V) | 5.5 mV/V | |
Sensors/Transducers Type | PRESSURE SENSOR,PEIZORESISTIVE | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |