Part Details for MPVZ4006GW6U by Rochester Electronics LLC
Results Overview of MPVZ4006GW6U by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPVZ4006GW6U Information
MPVZ4006GW6U by Rochester Electronics LLC is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MPVZ4006GW6U
MPVZ4006GW6U CAD Models
MPVZ4006GW6U Part Data Attributes
|
MPVZ4006GW6U
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPVZ4006GW6U
Rochester Electronics LLC
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.87Psi, 5%, 0.26-4.86V, SQUARE, SURFACE MOUNT, PLASTIC, CASE 1735-01, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, CASE 1735-01, SOP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 5% | |
Additional Feature | SENSITIVITY 756 MILLI VOLT PER KILO PASCAL | |
Body Breadth | 10.66 mm | |
Body Height | 19.68 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.30V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 10 °C | |
Output Range | 0.26-4.86V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.87 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensitivity (mV/V) | 766 mV/V | |
Sensors/Transducers Type | PRESSURE SENSOR,PEIZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |