Part Details for MPT730-R22M1 by Delta Electronics Inc
Results Overview of MPT730-R22M1 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPT730-R22M1 Information
MPT730-R22M1 by Delta Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MPT730-R22M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 134 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | 1140 |
|
$1.4400 / $3.8400 | Buy Now | |
|
Quest Components | 107 |
|
$1.2000 / $3.2000 | Buy Now |
Part Details for MPT730-R22M1
MPT730-R22M1 CAD Models
MPT730-R22M1 Part Data Attributes
|
MPT730-R22M1
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPT730-R22M1
Delta Electronics Inc
General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD, CHIP, 2626
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP, 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0028 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
MPT730-R22M1 Frequently Asked Questions (FAQ)
-
Delta Electronics provides a reference design guide for the MPT730-R22M1, which includes recommended PCB layout and thermal design considerations. It's essential to follow these guidelines to ensure optimal performance, thermal management, and EMI compliance.
-
The selection of input and output capacitors depends on various factors, including the input voltage range, output voltage, and ripple current requirements. Delta Electronics recommends using capacitors with low ESR, high ripple current rating, and suitable voltage ratings. A detailed capacitor selection guide is available in the application note.
-
The MPT730-R22M1 has specific startup and shutdown sequencing requirements to ensure proper operation and prevent damage. The recommended sequencing is to apply the input voltage first, followed by the enable signal, and then the output voltage. During shutdown, the enable signal should be removed first, followed by the input voltage.
-
The MPT730-R22M1 has built-in overcurrent protection (OCP) and short-circuit protection (SCP). However, external circuitry may be required to customize the protection thresholds and response times. A detailed application note provides guidance on implementing OCP and SCP with this module.
-
The MPT730-R22M1 is designed to meet various EMC and EMI standards, including EN55022 and CISPR22. However, the system designer must ensure that the module is used in a system that meets the relevant EMC and EMI requirements. A detailed EMC and EMI guide is available from Delta Electronics.