Part Details for MPT100C68RJ by TE Connectivity
Results Overview of MPT100C68RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPT100C68RJ Information
MPT100C68RJ by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPT100C68RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7204
|
Newark | Res, 68R, 100W, To-247, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT100C68RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$12.9700 / $21.4900 | Buy Now |
DISTI #
1-2176429-8
|
Avnet Americas | Resistor, 68 Ohm, ? 5%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 1-2176429-8) Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$11.0976 / $11.3288 | Buy Now |
DISTI #
279-MPT100C68RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT100 68R 5% RoHS: Compliant | 298 |
|
$13.3200 / $22.9300 | Buy Now |
DISTI #
V36:1790_24121313
|
Arrow Electronics | Thick Film Through Hole Power Resistor Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks Date Code: 2447 | Americas - 238 |
|
$15.8160 / $16.8070 | Buy Now |
|
Onlinecomponents.com | MPT100 68R 5% RoHS: Compliant | 0 |
|
$11.5600 / $31.5400 | Buy Now |
DISTI #
87307022
|
Verical | Thick Film Through Hole Power Resistor Min Qty: 35 Package Multiple: 35 Date Code: 2447 | Americas - 210 |
|
$15.8160 / $16.8070 | Buy Now |
DISTI #
1-2176429-8
|
Avnet Abacus | Resistor 68 Ohm 5 100 W TO247 Thick Film Power (Alt: 1-2176429-8) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPT100 68R 5% RoHS: Compliant | 0 |
|
$11.5600 / $31.5400 | Buy Now |
Part Details for MPT100C68RJ
MPT100C68RJ CAD Models
MPT100C68RJ Part Data Attributes
|
MPT100C68RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT100C68RJ
TE Connectivity
Fixed Resistor, Thick Film, 100W, 68ohm, 700V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO247 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 3.5W | |
Construction | Rectangular | |
Lead Length | 15.75 mm | |
Lead Spacing | 10.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.96 mm | |
Package Length | 16.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5.21 mm | |
Packing Method | TUBE | |
Physical Dimension | 15.75mm x 20.7mm x 4.95mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 700 V |
MPT100C68RJ Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 5 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, MPT100C68RJ is compatible with lead-free soldering processes. TE Connectivity ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The maximum operating temperature range for MPT100C68RJ is -40°C to 125°C (-40°F to 257°F). Operating the component outside this range may affect its performance and reliability.
-
Yes, MPT100C68RJ is designed to withstand high-vibration environments. However, it's essential to ensure that the component is properly mounted and secured to prevent mechanical stress and damage.
-
MPT100C68RJ has a moisture sensitivity level (MSL) of 3, which means it can withstand some exposure to humidity. However, it's not recommended for use in wet environments or applications where it will be exposed to liquid water or high humidity for extended periods.