Part Details for MPT100C22RJ by TE Connectivity
Results Overview of MPT100C22RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPT100C22RJ Information
MPT100C22RJ by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPT100C22RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7178
|
Newark | Res, 22R, 100W, To-247, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT100C22RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.7500 / $16.9800 | Buy Now |
DISTI #
1712-MPT100C22RJ-ND
|
DigiKey | RES 22 OHM 5% 100W TO247 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
76 In Stock |
|
$11.9814 / $18.2900 | Buy Now |
DISTI #
1-2176429-5
|
Avnet Americas | Resistor, 22 Ohm, ? 5%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 1-2176429-5) Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$10.9152 / $11.1426 | Buy Now |
DISTI #
279-MPT100C22RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT100 22R 5% RoHS: Compliant | 131 |
|
$11.6100 / $20.8000 | Buy Now |
|
TE Connectivity | MPT100 22R 5% Resistance Value: 22 Ω Resistor Type: Power Resistor Element Type: Thick Film Package Size Code: TO247 Power Rating: 100 W Through-Hole Resistor | 22 Ω Power Resistor Thick Film TO247 | Part Number: MPT100C22RJ | Internal Number: 1-2176429-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 76 |
|
$44.7500 / $53.7000 | Buy Now |
|
Onlinecomponents.com | MPT100 22R 5% RoHS: Compliant | 0 |
|
$11.5600 / $31.5400 | Buy Now |
DISTI #
1-2176429-5
|
Avnet Abacus | Resistor 22 Ohm 5 100 W TO247 Thick Film Power (Alt: 1-2176429-5) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPT100 22R 5% RoHS: Compliant | 0 |
|
$11.5600 / $31.5400 | Buy Now |
Part Details for MPT100C22RJ
MPT100C22RJ CAD Models
MPT100C22RJ Part Data Attributes
|
MPT100C22RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT100C22RJ
TE Connectivity
Fixed Resistor, Thick Film, 100W, 22ohm, 700V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO247 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 3.5W | |
Construction | Rectangular | |
Lead Length | 15.75 mm | |
Lead Spacing | 10.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.96 mm | |
Package Length | 16.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5.21 mm | |
Packing Method | TUBE | |
Physical Dimension | 15.75mm x 20.7mm x 4.95mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 700 V |
MPT100C22RJ Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and to prevent overheating.
-
Yes, MPT100C22RJ is designed to withstand high-vibration environments. However, it's crucial to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB. TE Connectivity recommends using a strain relief mechanism to prevent damage from vibration.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management techniques, such as using a heat sink or thermal interface material. Additionally, TE Connectivity recommends derating the component's power rating according to the temperature derating curve provided in the datasheet.
-
MPT100C22RJ is not designed for use in humid or moist environments. It's essential to follow proper sealing and conformal coating techniques to prevent moisture ingress. TE Connectivity recommends using a moisture-resistant coating or potting compound to protect the component.
-
TE Connectivity recommends following a soldering profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to use a solder with a melting point above 217°C (423°F) to prevent damage to the component.