-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 100W, 100ohm, 700V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPT100C100RF by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7068
|
Newark | Res, 100R, 100W, To-247, Thick Film, Resistance:100Ohm, Product Range:Mpt Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Case/Package:To-247, Voltage Rating:700V, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity MPT100C100RF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$13.6900 | Buy Now |
DISTI #
1712-MPT100C100RF-ND
|
DigiKey | RES 100 OHM 1% 100W TO247 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2447 In Stock |
|
$14.5446 / $17.4500 | Buy Now |
DISTI #
5-2176429-5
|
Avnet Americas | Resistor, 100 Ohm, ? 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 5-2176429-5) Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$13.4285 / $13.8521 | Buy Now |
DISTI #
279-MPT100C100RF
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT100 100R 1% RoHS: Compliant | 473 |
|
$14.5500 / $22.0500 | Buy Now |
|
Onlinecomponents.com | MPT100 100R 1% RoHS: Compliant |
105 In Stock |
|
$13.9100 / $20.5800 | Buy Now |
DISTI #
87450635
|
Verical | Thick Film Power Through Hole Resistor Min Qty: 35 Package Multiple: 35 Date Code: 2232 | Americas - 525 |
|
$17.3460 / $18.3680 | Buy Now |
DISTI #
77584538
|
Verical | Thick Film Power Through Hole Resistor Min Qty: 3 Package Multiple: 1 Date Code: 2322 | Americas - 101 |
|
$18.2650 / $26.7540 | Buy Now |
DISTI #
MPT100C100RF
|
TTI | Thick Film Resistors - Through Hole MPT100 100R 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 350 In Stock |
|
$14.1900 / $17.5500 | Buy Now |
DISTI #
MPT100C100RF
|
TTI | Thick Film Resistors - Through Hole MPT100 100R 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 350 In Stock |
|
$14.1900 / $17.5500 | Buy Now |
DISTI #
5-2176429-5
|
TTI | Thick Film Resistors - Through Hole 100 OHM 1% 100W RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Box | Americas - 0 |
|
$15.2000 / $16.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPT100C100RF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT100C100RF
TE Connectivity
Fixed Resistor, Thick Film, 100W, 100ohm, 700V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO247 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 3.5W | |
Construction | Rectangular | |
Lead Length | 15.75 mm | |
Lead Spacing | 10.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.96 mm | |
Package Length | 16.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5.21 mm | |
Packing Method | TUBE | |
Physical Dimension | 15.75mm x 20.7mm x 4.95mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 700 V |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in).
Yes, the MPT100C100RF is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate in environments with vibrations up to 15 g (147 m/s²) at 10-2000 Hz.
Yes, the MPT100C100RF is suitable for outdoor use. It has a IP67 rating, which means it is protected against dust and water ingress, and can operate in temperatures ranging from -40°C to 125°C.
No, the MPT100C100RF is designed for use with wire gauges 18 AWG to 24 AWG. Using a wire gauge larger than 18 AWG may not provide a reliable connection.
Yes, the MPT100C100RF is part of the TE Connectivity MPT series, which is designed to be compatible with other TE Connectivity products, including cable assemblies, connectors, and antennas.