Part Details for MPT100A10RJ by TE Connectivity
Results Overview of MPT100A10RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPT100A10RJ Information
MPT100A10RJ by TE Connectivity is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPT100A10RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7146
|
Newark | Res, 10R, 100W, To-247, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT100A10RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$11.5500 / $13.9800 | Buy Now |
DISTI #
1712-MPT100A10RJ-ND
|
DigiKey | RES 10 OHM 5% 100W TO247 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
51 In Stock |
|
$11.6944 / $16.5200 | Buy Now |
DISTI #
1-2176429-3
|
Avnet Americas | Resistor, 10 Ohm, ? 5%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 1-2176429-3) Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$10.7328 / $10.9564 | Buy Now |
DISTI #
279-MPT100A10RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT100 10R 5% RoHS: Compliant | 245 |
|
$11.3300 / $16.3900 | Buy Now |
|
TE Connectivity | MPT100 10R 5% Resistance Value: 10 Ω Resistor Type: Power Resistor Element Type: Thick Film Package Size Code: TO247 Power Rating: 100 W Through-Hole Resistor | 10 Ω Power Resistor Thick Film TO247 | Part Number: MPT100A10RJ | Internal Number: 1-2176429-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 51 |
|
$43.4900 / $52.1900 | Buy Now |
|
Onlinecomponents.com | MPT100 10R 5% RoHS: Compliant | 0 |
|
$11.2300 / $30.6500 | Buy Now |
DISTI #
1-2176429-3
|
Avnet Abacus | Resistor 10 Ohm 5 100 W TO247 Thick Film Power (Alt: 1-2176429-3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPT100 10R 5% RoHS: Compliant | 0 |
|
$11.2300 / $30.6500 | Buy Now |
Part Details for MPT100A10RJ
MPT100A10RJ CAD Models
MPT100A10RJ Part Data Attributes
|
MPT100A10RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT100A10RJ
TE Connectivity
Fixed Resistor, Thick Film, 100W, 10ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO247 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 3.5W | |
Construction | Rectangular | |
Lead Length | 15.75 mm | |
Lead Spacing | 10.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.96 mm | |
Package Length | 16.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5.21 mm | |
Packing Method | TUBE | |
Physical Dimension | 15.75mm x 20.7mm x 4.95mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 700 V |
MPT100A10RJ Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application note.
-
Yes, the MPT100A10RJ is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the MPT100A10RJ has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The maximum operating temperature range for the MPT100A10RJ is -40°C to 125°C, as specified in the datasheet.
-
No, the MPT100A10RJ is designed for wire sizes up to 1.5 mm². Using a larger wire size may compromise the connector's performance and reliability.