MPT100 680R 1% by: TE Connectivity

Part Details for MPT100 680R 1% by TE Connectivity

Results Overview of MPT100 680R 1% by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MPT100 680R 1% Information

MPT100 680R 1% by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for MPT100 680R 1%

Part # Distributor Description Stock Price Buy
DISTI # 33AH7102
Newark Res, 680R, 100W, To-247, Thick Film, Resistance:680Ohm, Product Range:Mpt Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Case/Package:To-247, Voltage Rating:700V, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity MPT100 680R 1% RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 75
  • 1 $3.8400
  • 5 $3.8400
  • 10 $3.8400
  • 25 $3.8400
  • 50 $3.8400
  • 100 $3.8400
  • 250 $3.8400
$3.8400 Buy Now
DISTI # 61147635
Verical MPT100 680R 1% Min Qty: 14 Package Multiple: 1 Americas - 75
  • 14 $5.3760
$5.3760 Buy Now

Part Details for MPT100 680R 1%

MPT100 680R 1% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPT100 680R 1% by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPT100 680R 1% by TE Connectivity

Select Manufacturer
Which Manufacturer of MPT100 680R 1% would you like to use for your alert(s)?
  • Please alert me when MPT100 680R 1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPT100 680R 1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPT100 680R 1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPT100 680R 1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPT100 680R 1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPT100 680R 1% by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: