Part Details for MPSW92 by Rochester Electronics LLC
Results Overview of MPSW92 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSW92 Information
MPSW92 by Rochester Electronics LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MPSW92
MPSW92 CAD Models
MPSW92 Part Data Attributes
|
MPSW92
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPSW92
Rochester Electronics LLC
500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, CASE 29-10, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | CASE 29-10, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-10 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-226 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MPSW92
This table gives cross-reference parts and alternative options found for MPSW92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC556BTA | onsemi | $0.0641 | 100 mA, 65 V PNP Bipolar Junction Transistor - Epitaxial Silicon , TO-92-3 LF, 2000-FNFLD | MPSW92 vs BC556BTA |
MPSW92RLRA | Motorola Mobility LLC | Check for Price | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSW92 vs MPSW92RLRA |
MPSW92RLRA | Rochester Electronics LLC | Check for Price | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | MPSW92 vs MPSW92RLRA |
MPSW92 | Texas Instruments | Check for Price | 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226 | MPSW92 vs MPSW92 |
MPSW92G | Rochester Electronics LLC | Check for Price | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, LEAD FREE, CASE 29-10, TO-92, 3 PIN | MPSW92 vs MPSW92G |
BC556BBU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | MPSW92 vs BC556BBU |
BC556BD74Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | MPSW92 vs BC556BD74Z |
BC556BTAR | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | MPSW92 vs BC556BTAR |
BC556B/D74Z | Texas Instruments | Check for Price | PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSW92 vs BC556B/D74Z |