Part Details for MPSW13RLRA by Motorola Mobility LLC
Results Overview of MPSW13RLRA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSW13RLRA Information
MPSW13RLRA by Motorola Mobility LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MPSW13RLRA
MPSW13RLRA CAD Models
MPSW13RLRA Part Data Attributes
|
MPSW13RLRA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPSW13RLRA
Motorola Mobility LLC
1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 1 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2.5 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for MPSW13RLRA
This table gives cross-reference parts and alternative options found for MPSW13RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW13RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSW13RLRAG | onsemi | Check for Price | One Watt Darlington Transistors, TO-92 (TO-226) 1 WATT, 2000-REEL | MPSW13RLRA vs MPSW13RLRAG |
MPSW13 | onsemi | Check for Price | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | MPSW13RLRA vs MPSW13 |
MPSW13 | National Semiconductor Corporation | Check for Price | TRANSISTOR 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, BIP General Purpose Small Signal | MPSW13RLRA vs MPSW13 |
MPSW13 | Motorola Mobility LLC | Check for Price | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE | MPSW13RLRA vs MPSW13 |
MPSW13 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, PLASTIC, TO-237, 3 PIN | MPSW13RLRA vs MPSW13 |