Part Details for MPSL01 by Crimson Semiconductor Inc
Results Overview of MPSL01 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSL01 Information
MPSL01 by Crimson Semiconductor Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MPSL01
MPSL01 CAD Models
MPSL01 Part Data Attributes
|
MPSL01
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MPSL01
Crimson Semiconductor Inc
Small Signal Bipolar Transistor, 0.15A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for MPSL01
This table gives cross-reference parts and alternative options found for MPSL01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSL01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSL01TRELEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | MPSL01 vs MPSL01TRELEADFREE |
MPSL01D27Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSL01 vs MPSL01D27Z |
MPSL01TRE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | MPSL01 vs MPSL01TRE |
BDC01DRL1G | Rochester Electronics LLC | Check for Price | 500mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-10, TO-226AA, 3 PIN | MPSL01 vs BDC01DRL1G |
MPSL01 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | MPSL01 vs MPSL01 |
MPSL01D26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSL01 vs MPSL01D26Z |
MPSL01 | Motorola Mobility LLC | Check for Price | 150mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSL01 vs MPSL01 |