Part Details for MPSL01 TIN/LEAD by Central Semiconductor Corp
Results Overview of MPSL01 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSL01 TIN/LEAD Information
MPSL01 TIN/LEAD by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPSL01 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-MPSL01TIN/LEAD-ND
|
DigiKey | TH TRANSISTOR-SMALL SIGNAL (<=1A Min Qty: 5000 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2273 | Buy Now |
DISTI #
MPSL01 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 120V 1000nA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: MPSL01 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$0.2227 | Buy Now |
DISTI #
610-MPSL01-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 140Vcbo 120Vceo 5.0Vebo 50mA 8pF RoHS: Compliant | 0 |
|
$0.2080 | Order Now |