Part Details for MPSH81 by Motorola Semiconductor Products
Results Overview of MPSH81 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSH81 Information
MPSH81 by Motorola Semiconductor Products is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPSH81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MPSH81 BARE DIE | 64 in Stock |
|
RFQ |
Part Details for MPSH81
MPSH81 CAD Models
MPSH81 Part Data Attributes
|
MPSH81
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPSH81
Motorola Semiconductor Products
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-226AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.85 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for MPSH81
This table gives cross-reference parts and alternative options found for MPSH81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSH81 | Vishay Intertechnologies | Check for Price | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-226AA, TO-226AA, 3 PIN | MPSH81 vs MPSH81 |
MPSH81/D75Z | Texas Instruments | Check for Price | VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-92 | MPSH81 vs MPSH81/D75Z |
MPSH81D27Z | Fairchild Semiconductor Corporation | Check for Price | VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-92 | MPSH81 vs MPSH81D27Z |
MPSH81/D27Z | Texas Instruments | Check for Price | VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-92 | MPSH81 vs MPSH81/D27Z |
MPSH81 | Central Semiconductor Corp | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, TO-92, TO-92, 3 PIN | MPSH81 vs MPSH81 |
MPSH81 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the MPSH81 is not explicitly stated in the datasheet. However, it's recommended to follow the general guidelines for SOA calculation, considering the device's voltage, current, and power ratings. A safe operating area can be estimated by plotting the voltage and current ratings on a graph, ensuring that the device operates within the recommended boundaries.
-
Thermal management is crucial for the MPSH81. Ensure proper heat sinking, and consider the device's thermal resistance (RθJA) and maximum junction temperature (Tj). Use a heat sink with a thermal resistance of 10°C/W or lower, and maintain a maximum junction temperature below 150°C. You can also use thermal interface materials to improve heat transfer.
-
The recommended storage temperature range for the MPSH81 is -55°C to 150°C. Storing the device within this range helps prevent damage and ensures reliable operation when the device is put into service.
-
Yes, the MPSH81 can be used in switching applications. However, it's essential to consider the device's switching characteristics, such as turn-on and turn-off times, and ensure that the application's switching frequency is within the device's capabilities. Additionally, be mindful of the device's power ratings and thermal management requirements.
-
When selecting an MPSH81 variant, consider the application's voltage, current, and power requirements. Choose a device with a voltage rating that exceeds the maximum voltage in your application, and ensure the current rating meets or exceeds the maximum current requirement. Also, consider the device's power rating and thermal management requirements.