-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSC-02-24-02-7.70-01-L-V by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0056
|
Newark | Conn, Rcpt, 28Pos, 4Row, 2Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:28Contacts, Connector Mounting:Through Hole Mount, Product Range:Mpsc Series Rohs Compliant: Yes |Samtec MPSC-02-24-02-7.70-01-L-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$4.8900 / $8.8100 | Buy Now |
DISTI #
SAM9722-ND
|
DigiKey | CONN RCPT 28POS GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
61 In Stock |
|
$5.5800 / $6.9400 | Buy Now |
DISTI #
MPSC-02-24-02-7.70-01-L-V
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2 mm, 4 Rows, 28 Contacts, Through Hole Mount, MPSC Series - Trays (Alt: MPSC-02-24-02-7.70-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
$5.5357 / $6.8012 | Buy Now |
DISTI #
200-MPSC0224027.71LV
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip(TM)/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 37 |
|
$5.0800 / $6.9400 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant |
497 In Stock |
|
$5.3600 / $7.1500 | Buy Now |
DISTI #
87323939
|
Verical | Conn Socket Strip SKT 4Power/24Signal POS 1.88mm/2mm Solder ST Top Entry Thru-Hole PowerStrip™ Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2330 | Americas - 495 |
|
$6.4000 / $8.4118 | Buy Now |
DISTI #
000000000003077324
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$4.2800 / $6.9400 | Buy Now |
DISTI #
MPSC-02-24-02-7.70-01-L-V
|
Avnet Abacus | PCB Receptacle BoardtoBoard 2 mm 4 Rows 28 Contacts Through Hole Mount MPSC Series (Alt: MPSC-02-24-02-7.70-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MPSC-02-24-02-7.70-01-L-V
|
Avnet Asia | PCB Receptacle, Board-to-Board, 2 mm, 4 Rows, 28 Contacts, Through Hole Mount, MPSC Series (Alt: MPSC-02-24-02-7.70-01-L-V) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | Plugin Female Headers ROHS | 3 |
|
$5.4404 / $5.7647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPSC-02-24-02-7.70-01-L-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSC-02-24-02-7.70-01-L-V
Samtec Inc
Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the MPSC-02-24-02-7.70-01-L-V is designed to withstand vibration and shock per IEC 61373 Cat 2, making it suitable for high-vibration applications.
The operating temperature range for the MPSC-02-24-02-7.70-01-L-V is -55°C to 125°C, making it suitable for a wide range of applications.
Yes, the MPSC-02-24-02-7.70-01-L-V is designed for automated assembly and can be used with pick-and-place machines and other automation equipment.
The MPSC-02-24-02-7.70-01-L-V has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent mating and unmating are required.