Part Details for MPSC-01-24-01-7.70-01-L-V-LC by Samtec Inc
Results Overview of MPSC-01-24-01-7.70-01-L-V-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSC-01-24-01-7.70-01-L-V-LC Information
MPSC-01-24-01-7.70-01-L-V-LC by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSC0662CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSC0662CHR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for MPSC-01-24-01-7.70-01-L-V-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSC-01-24-01-7.70-01-L-V-LC-ND
|
DigiKey | CONN RCPT 26POS GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
83 In Stock |
|
$5.3400 / $6.6600 | Buy Now |
DISTI #
MPSC-01-24-01-7.70-01-L-V-LC
|
Avnet Americas | Conn Power SKT 2Power/24Signal POS Solder ST Thru-Hole 36 Terminal 1 Port - Trays (Alt: MPSC-01-24-01-7.70-01-L-V-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
$5.2976 / $6.5268 | Buy Now |
DISTI #
200-C01240177001LVLC
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip(TM)/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 20 |
|
$4.7600 / $6.6600 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
DISTI #
000000000003077319
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$4.1400 / $6.6600 | Buy Now |
DISTI #
MPSC-01-24-01-7.70-01-L-V-LC
|
Avnet Abacus | Conn Power SKT 2Power24Signal POS Solder ST ThruHole 36 Terminal 1 Port (Alt: MPSC-01-24-01-7.70-01-L-V-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MPSC-01-24-01-7.70-01-L-V-LC
|
Avnet Abacus | Conn Power SKT 2Power24Signal POS Solder ST ThruHole 36 Terminal 1 Port (Alt: MPSC-01-24-01-7.70-01-L-V-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MPSC-01-24-01-7.70-01-L-V-LC
MPSC-01-24-01-7.70-01-L-V-LC CAD Models
MPSC-01-24-01-7.70-01-L-V-LC Part Data Attributes
|
MPSC-01-24-01-7.70-01-L-V-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSC-01-24-01-7.70-01-L-V-LC
Samtec Inc
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER STRIP | |
Body Breadth | 0.4 inch | |
Body Depth | 0.396 inch | |
Body Length | 1.238 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S24P2 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for MPSC-01-24-01-7.70-01-L-V-LC
This table gives cross-reference parts and alternative options found for MPSC-01-24-01-7.70-01-L-V-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSC-01-24-01-7.70-01-L-V-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPFC-120-01-TM-D-04-K | Samtec Inc | Check for Price | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Socket | MPSC-01-24-01-7.70-01-L-V-LC vs HPFC-120-01-TM-D-04-K |
HPFC-112-01-T-D-02-K | Samtec Inc | Check for Price | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | MPSC-01-24-01-7.70-01-L-V-LC vs HPFC-112-01-T-D-02-K |
HPFC-110-01-L-D-04 | Samtec Inc | Check for Price | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | MPSC-01-24-01-7.70-01-L-V-LC vs HPFC-110-01-L-D-04 |
HPFC-121-01-LM-D-03-K | Samtec Inc | Check for Price | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Socket | MPSC-01-24-01-7.70-01-L-V-LC vs HPFC-121-01-LM-D-03-K |
HPFC-121-01-TM-D-03-K | Samtec Inc | Check for Price | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Socket | MPSC-01-24-01-7.70-01-L-V-LC vs HPFC-121-01-TM-D-03-K |
HPFC-110-01-T-D-04 | Samtec Inc | Check for Price | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | MPSC-01-24-01-7.70-01-L-V-LC vs HPFC-110-01-T-D-04 |
HPFC-112-01-T-D-04-K | Samtec Inc | Check for Price | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | MPSC-01-24-01-7.70-01-L-V-LC vs HPFC-112-01-T-D-04-K |
HPFC-120-01-LM-D-04-K | Samtec Inc | Check for Price | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Socket | MPSC-01-24-01-7.70-01-L-V-LC vs HPFC-120-01-LM-D-04-K |
HPFC-122-01-TM-D-02-K | Samtec Inc | Check for Price | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Socket | MPSC-01-24-01-7.70-01-L-V-LC vs HPFC-122-01-TM-D-02-K |
MPSC-01-24-01-7.70-01-L-V-LC Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks on MPSC-01-24-01-7.70-01-L-V-LC is 0.5-1.5 Nm (0.36-1.06 lbf-in). It's essential to follow the recommended torque to ensure secure mating and prevent damage to the connector.
-
Yes, the MPSC-01-24-01-7.70-01-L-V-LC is designed to withstand high-vibration environments. The screw locks and rugged construction ensure reliable connections even in harsh conditions. However, it's essential to follow proper mounting and installation procedures to ensure the connector's performance.
-
The MPSC-01-24-01-7.70-01-L-V-LC has a operating temperature range of -55°C to 125°C. While it can withstand high temperatures, it's essential to consider the specific application requirements and potential thermal stresses on the connector. Consult with a Samtec representative or a thermal expert for guidance on high-temperature applications.
-
The MPSC-01-24-01-7.70-01-L-V-LC has a specific mating height of 7.70mm. While it's possible to use adapters or custom designs to accommodate different mating heights, it's essential to consult with a Samtec representative or a design expert to ensure compatibility and reliability.
-
The typical lead time for MPSC-01-24-01-7.70-01-L-V-LC can vary depending on the quantity, region, and availability. However, Samtec typically offers a lead time of 2-4 weeks for standard products. For large quantities or custom orders, lead times may be longer. It's best to consult with a Samtec representative or distributor for the most up-to-date lead time information.