Part Details for MPSA92-AP by Micro Commercial Components
Results Overview of MPSA92-AP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA92-AP Information
MPSA92-AP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPSA92-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 330 |
|
RFQ |
Part Details for MPSA92-AP
MPSA92-AP CAD Models
MPSA92-AP Part Data Attributes
|
MPSA92-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MPSA92-AP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MPSA92-AP
This table gives cross-reference parts and alternative options found for MPSA92-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA92-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA92/D28Z-J25Z | Texas Instruments | Check for Price | 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA92-AP vs MPSA92/D28Z-J25Z |
MPSA92TRF | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | MPSA92-AP vs MPSA92TRF |
MPSA92D27Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | MPSA92-AP vs MPSA92D27Z |
MPSA92RLRA | onsemi | Check for Price | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | MPSA92-AP vs MPSA92RLRA |
MPSA92 | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | MPSA92-AP vs MPSA92 |
MPSA92/D26Z-J14Z | Texas Instruments | Check for Price | 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA92-AP vs MPSA92/D26Z-J14Z |
MPSA92-J22Z | Texas Instruments | Check for Price | 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA92-AP vs MPSA92-J22Z |
MPSA92 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | MPSA92-AP vs MPSA92 |
MPSA92,412 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | MPSA92-AP vs MPSA92,412 |
MPSA92/D28Z-J14Z | Texas Instruments | Check for Price | 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA92-AP vs MPSA92/D28Z-J14Z |
MPSA92-AP Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the MPSA92-AP is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. As a general guideline, the SOA is typically limited by the device's thermal capabilities, and it's recommended to keep the device within the specified thermal limits to ensure reliable operation.
-
To ensure the MPSA92-AP is properly biased for linear operation, it's essential to follow the recommended biasing scheme outlined in the datasheet. This typically involves setting the base-emitter voltage (VBE) to around 0.7V and the collector-emitter voltage (VCE) to a value that ensures the device operates within its linear region. Additionally, it's crucial to ensure the device is operated within its recommended operating conditions, including temperature and current limits.
-
The recommended PCB layout and thermal management for the MPSA92-AP involve using a thermally efficient PCB design, such as a copper-filled thermal pad, and ensuring good airflow around the device. It's also essential to follow proper thermal design guidelines, including using thermal vias and thermal pads, to minimize thermal resistance and ensure the device operates within its specified temperature range.
-
While the MPSA92-AP is primarily designed for linear applications, it can be used in switching applications with caution. However, it's essential to ensure the device is operated within its specified switching frequency and current limits to avoid overheating and premature failure. Additionally, the device's switching characteristics, such as rise and fall times, should be carefully evaluated to ensure they meet the requirements of the specific application.
-
To handle ESD protection for the MPSA92-AP, it's recommended to follow proper ESD handling and storage procedures, such as using ESD-safe materials, grounding straps, and ionizers. Additionally, incorporating ESD protection devices, such as TVS diodes or ESD protection arrays, into the circuit design can help protect the MPSA92-AP from electrostatic discharge events.