Part Details for MPSA92 APP PBFREE by Central Semiconductor Corp
Results Overview of MPSA92 APP PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA92 APP PBFREE Information
MPSA92 APP PBFREE by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OMAP5910JZVL2 | Texas Instruments | Applications processor | |
OMAP5910JGVL2 | Texas Instruments | Applications processor | |
XOMAPL138BZWT4 | Texas Instruments | Low-Power Applications Processor 361-NFBGA 0 to 90 |
Price & Stock for MPSA92 APP PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-MPSA92APPPBFREETB-ND
|
DigiKey | 300V 500MA 625MW TH TRANSISTOR-S Min Qty: 6000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1650 | Buy Now |
DISTI #
MPSA92 APP PBFREE
|
Avnet Americas | Transistor GP BJT PNP 300V 500mA 3-Pin Through Hole TO-92 Ammo - Ammo Pack (Alt: MPSA92 APP PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1617 | Buy Now |
DISTI #
610-MPSA92-APP
|
Mouser Electronics | Bipolar Transistors - BJT PNP 300Vcbo 300Vceo 5.0Vebo 20mA 6.0pF RoHS: Compliant | 0 |
|
$0.1480 / $0.1560 | Order Now |
Part Details for MPSA92 APP PBFREE
MPSA92 APP PBFREE CAD Models
MPSA92 APP PBFREE Part Data Attributes
|
MPSA92 APP PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPSA92 APP PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |